Optically Isolated Gate Drivers

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR 723In Stock
$1.51
$1.10
$1.03
$0.949
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750 1,500In Stock
Cut Tape
$1.51
$1.08
$0.996
$0.949
Reel
$0.648
Min.: 1
Mult.: 1
: 1,500
SMD-8 Gull Wing 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 164In Stock
$1.78
$1.33
$1.22
$1.14
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1,758In Stock
Cut Tape
$1.78
$1.29
$1.21
$1.01
Reel
$0.82
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DIP-8 SMD 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape

Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8 214In Stock
$1.81
$1.33
$1.14
$1.03
Min.: 1
Mult.: 1
Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube

Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 692In Stock
Cut Tape
$2.12
$1.51
$1.16
$0.993
Reel
$0.829
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 204In Stock
$1.35
$1.19
$1.00
$0.925
Min.: 1
Mult.: 1
SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed 1,346In Stock
Cut Tape
$1.36
$0.968
$0.89
$0.747
Reel
$0.587
Min.: 1
Mult.: 1
: 1,500
TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 160 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 18In Stock
$1.26
$0.909
$0.822
$0.727
Min.: 1
Mult.: 1
TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE; SO6L; SMT; TUBE 477In Stock
$1.67
$1.20
$1.12
$1.03
Min.: 1
Mult.: 1
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS;SO6L;SMT;BULK 243In Stock
$1.40
$1.01
$0.909
$0.804
Min.: 1
Mult.: 1
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; TUBE 476In Stock
$1.67
$1.20
$1.12
$0.926
Min.: 1
Mult.: 1
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; S06; SMT; T&R 786In Stock
Cut Tape
$1.40
$1.01
$0.909
$0.804
Reel
$0.67
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1,021In Stock
Cut Tape
$1.72
$1.26
$1.15
$0.969
Reel
$0.787
Min.: 1
Mult.: 1
: 1,500
TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; TUBE 412In Stock
$1.72
$1.24
$1.15
$0.958
Min.: 1
Mult.: 1
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 562In Stock
Cut Tape
$1.51
$1.11
$1.00
$0.889
Reel
$0.74
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A 21In Stock
$2.08
$1.54
$1.40
$1.24
Min.: 1
Mult.: 1
TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 1,062In Stock
Cut Tape
$1.73
$1.26
$1.14
$1.02
Reel
$0.844
Min.: 1
Mult.: 1
: 1,500
TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms 247In Stock
$2.08
$1.54
$1.47
$1.17
Min.: 1
Mult.: 1
TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT2.5A 119In Stock
$2.86
$2.07
$1.57
$1.26
Min.: 1
Mult.: 1
TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1,149In Stock
Cut Tape
$1.97
$1.43
$1.34
$1.12
Reel
$0.916
Min.: 1
Mult.: 1
: 1,500
TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 603In Stock
Cut Tape
$2.85
$2.07
$1.60
$1.40
Reel
$1.09
Min.: 1
Mult.: 1
: 1,500
TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 122In Stock
$2.44
$1.80
$1.64
$1.47
Min.: 1
Mult.: 1
TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 204In Stock
$2.06
$1.49
$1.41
$1.17
Min.: 1
Mult.: 1
TLP5754H SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 92In Stock
$2.38
$1.74
$1.65
$1.28
Min.: 1
Mult.: 1
SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube