Unshielded Audio & Signal Transformers

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port 764In Stock
Cut Tape
$6.61
$6.37
$6.12
$5.93
Reel
$5.27
Min.: 1
Mult.: 1
: 500
Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single 7.62 mm 9.91 mm 6.35 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms 1,033In Stock
$5.58
$4.59
$4.26
$4.00
Min.: 1
Mult.: 1
Telecom Transformers Module Through Hole 500 V 0 C + 70 C Single 10.16 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 385In Stock
$7.34
$5.95
$5.77
$5.68
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 818In Stock
$5.78
$5.23
$4.91
$4.76
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 789In Stock
Cut Tape
$5.61
$5.23
$5.02
$4.86
Reel
$4.34
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 550In Stock
$5.78
$5.23
$4.91
$4.76
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 891In Stock
$5.78
$5.23
$4.91
$4.76
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV 0 C + 70 C Dual 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 447In Stock
$5.78
$5.23
$4.91
$4.76
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 400In Stock
Cut Tape
$5.78
$5.23
$5.02
$4.80
Reel
$3.86
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 543In Stock
$5.40
$4.88
$4.68
$4.38
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Single 7.62 mm 7 mm 6.35 mm Tube
Coilcraft Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A 2,130In Stock
$9.91
$8.76
$8.35
$8.19
Min.: 1
Mult.: 1
Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 2,291In Stock
2,000Expected 2026/11/20
Cut Tape
$4.11
$3.34
$3.30
Reel
$2.81
$2.67
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:2 0.200-500 MHz 1,633In Stock
5,250Expected 2026/11/20
Cut Tape
$5.78
$5.36
$5.26
$5.18
Reel
$4.41
Min.: 1
Mult.: 1
: 750
RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.300-700 MHz 719In Stock
1,500Expected 2026/11/30
Cut Tape
$5.40
$4.26
$4.11
$3.83
Reel
$3.42
Min.: 1
Mult.: 1
: 750
RF Transformers SMD/SMT 300 kHz to 700 MHz 36 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 432In Stock
900Expected 2026/12/02
Cut Tape
$42.40
$38.16
$36.58
$35.41
Reel
$32.56
Min.: 1
Mult.: 1
: 300
No
LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.53 mm 12.19 mm 5.72 mm 1000B Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C 144In Stock
Cut Tape
$12.56
$12.55
$10.64
$10.29
Reel
$5.91
Min.: 1
Mult.: 1
: 400
LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 1 Channel 30.6 mm 18.6 mm 9.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 713In Stock
$5.47
$4.87
$3.97
$3.86
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 1,474In Stock
2,680Expected 2027/02/17
$5.42
$4.75
$3.84
$3.76
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 1-Port 120uH 45In Stock
$8.84
$8.04
$7.04
$6.86
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 18.16 mm 15.11 mm 6.3 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 290In Stock
300Expected 2026/12/30
Cut Tape
$11.32
$11.00
$10.66
$10.34
Reel
$10.34
Min.: 1
Mult.: 1
: 100
RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 1500 - 6700 MHz, 50? 1,177In Stock
Cut Tape
$10.29
$9.55
$9.23
Reel
$9.23
Min.: 1
Mult.: 1
: 500
RF Transformers Transformer SMD/SMT 1.5 GHz to 6.7 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 13,380In Stock
10,000Expected 2027/04/22
Cut Tape
$0.711
$0.557
$0.512
$0.483
Reel
$0.386
Min.: 1
Mult.: 1
: 2,000
PoE Transformers SMD/SMT 1 MHz to 100 MHz 230 uH 1.5 kVAC - 40 C + 85 C Dual 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-231N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm 24,654In Stock
30,000Expected 2027/05/03
Cut Tape
$0.59
$0.54
$0.504
$0.483
Reel
$0.419
Min.: 1
Mult.: 1
: 2,000
LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 258In Stock
350Expected 2027/03/24
$49.92
$44.58
$41.64
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount 1,980In Stock
Cut Tape
$2.08
$1.80
$1.60
$1.48
Reel
$1.22
Min.: 1
Mult.: 1
: 2,000
LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel