Shielded Audio & Signal Transformers

Results: 1,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 3,941In Stock
Cut Tape
$1.84
$1.42
$1.33
$1.29
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 20 - 600 MHz, 50? 114In Stock
Cut Tape
$14.79
Reel
$14.79
Min.: 1
Mult.: 1
: 100
RF Transformers Surface Mount RF Transformer SMD/SMT 20 MHz to 600 MHz - 20 C + 85 C Dual TT597 TX4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port
1,619In Stock
$6.63
$4.37
$3.74
$3.64
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 4,762In Stock
$5.79
$3.81
$3.34
$3.24
$3.15
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 6,275In Stock
9,100Expected 2027/02/05
Cut Tape
$8.48
$5.49
$4.49
$3.63
Reel
$2.63
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 3,323In Stock
2,440Expected 2026/11/13
$3.12
$3.09
$2.86
$2.42
$2.37
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 4,270In Stock
11,200On Order
Cut Tape
$8.11
$5.23
$4.27
$3.45
Reel
$2.50
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 1,029In Stock
$6.23
$4.11
$3.56
$3.47
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 3,071In Stock
$6.85
$4.43
$2.93
$2.48
$2.09
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 4,149In Stock
Cut Tape
$4.05
$3.30
$2.67
$2.24
Reel
$2.08
Min.: 1
Mult.: 1
: 1,000
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 3,163In Stock
Cut Tape
$4.07
$3.91
$3.79
$3.66
$3.52
Reel
$2.77
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port
714In Stock
Cut Tape
$4.37
$4.20
$4.07
$3.94
Reel
$3.72
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 687In Stock
$18.84
$12.18
$9.93
$8.02
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 1,259In Stock
2,240On Order
$7.98
$5.16
$4.21
$3.41
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Octal SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 6,763In Stock
$3.04
$2.70
$2.50
$2.40
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 4,189In Stock
Cut Tape
$1.57
$1.43
$1.33
$1.29
Reel
$1.19
Min.: 1
Mult.: 1
: 600
LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C 3,118In Stock
6,600Expected 2026/11/13
Cut Tape
$1.34
$1.22
$1.14
$1.09
Reel
$1.02
Min.: 1
Mult.: 1
: 600
LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
5,107In Stock
$2.44
$1.92
$1.91
$1.90
Min.: 1
Mult.: 1
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
2,887In Stock
$2.90
$2.40
$2.26
$2.16
Min.: 1
Mult.: 1
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
2,912In Stock
Cut Tape
$2.61
$2.36
$2.19
$2.13
Reel
$1.85
Min.: 1
Mult.: 1
: 400
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T 3,214In Stock
12,250Expected 2026/11/06
Cut Tape
$2.87
$2.61
$2.42
$2.35
Reel
$2.26
Min.: 1
Mult.: 1
: 350
LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 5 kVAC - 40 C + 85 C Quad SMD-24 17.55 mm 12.2 mm 6 mm SM51589PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers XFMER 1.2A POE 7,486In Stock
10,500Expected 2027/05/04
Cut Tape
$2.57
$2.34
$2.22
$2.13
Reel
$1.94
Min.: 1
Mult.: 1
: 350
PoE Transformers SMD/SMT 300 kHz to 100 MHz 80 uH 1.5 kV - 40 C + 85 C Quad SMD-24 17.55 mm 12.2 mm 6 mm SM51625EL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 744In Stock
$5.91
$4.61
$4.41
$4.27
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C Single 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base T 1Port SMD Trnsfmr 221In Stock
200Expected 2026/11/09
Cut Tape
$16.71
$16.12
$15.22
$14.33
Reel
$13.21
$12.33
Min.: 1
Mult.: 1
: 200
LAN Transformers LAN SMD/SMT 350 uH 6 kVAC - 40 C + 85 C Dual 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 964In Stock
1,300Expected 2027/04/16
Cut Tape
$3.61
$3.12
$2.83
$2.54
Reel
$2.26
Min.: 1
Mult.: 1
: 650
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel