36 V CT Power Transformers - Industrial

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 4 10In Stock
$22.85
$16.31
$16.20
$15.86
Min.: 1
Mult.: 1
6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 4 W/LEADS 83In Stock
$19.76
$14.28
$14.20
$13.86
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 36 V CT Chassis 170 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 5 9In Stock
$25.97
$17.06
$16.89
$16.78
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 5 W/LEADS 98In Stock
$18.39
$17.40
$16.22
$15.58
Min.: 1
Mult.: 1
12 VA 115 VAC 36 V CT Chassis 350 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 88In Stock
$19.96
$17.61
$16.97
$16.46
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 25In Stock
$44.54
$41.66
$36.30
$35.91
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 36 V CT Chassis 2.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 59In Stock
$30.53
$27.46
$26.52
$25.56
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 3In Stock
$44.61
$41.23
$41.03
$36.30
$36.06
Min.: 1
Mult.: 1
100 VA 115 VAC 36 V CT Chassis 2.8 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 6 W/LEADS 18In Stock
$25.52
$23.24
$20.31
$19.65
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 36 V CT Chassis 850 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 6 28In Stock
$29.68
$28.95
$23.83
$21.88
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 36 V CT Chassis 850 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 7 22In Stock
$35.22
$30.13
$25.61
$25.50
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Screw Split Bobbin Transformer 241
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0Vct at 2.8A UL/cUL 115V QUICK PACK w/LUGS/F8-36 4In Stock
$29.35
$26.42
$25.33
$24.53
Min.: 1
Mult.: 1
100 VA 115 VAC 36 V CT Chassis 2.8 A Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in Quick Connects Quick Pack Small Power Transformer F8
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 3 W/LEADS Non-Stocked Lead-Time 18 Weeks
$10.83
$10.78
Min.: 150
Mult.: 75
2.4 VA 115 VAC 36 V CT Chassis 65 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 3 Non-Stocked Lead-Time 18 Weeks
$13.03
$12.97
$12.91
Min.: 150
Mult.: 75
2.4 VA 115 VAC 36 V CT Chassis 65 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 4 W/LEADS Non-Stocked Lead-Time 18 Weeks
$14.08
$13.79
$13.63
$13.61
Min.: 100
Mult.: 50
6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 5 Non-Stocked Lead-Time 18 Weeks
$15.86
$15.53
$15.35
Min.: 100
Mult.: 50
12 VA 115 VAC 36 V CT Chassis 350 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 6 W/LEADS Non-Stocked Lead-Time 18 Weeks
$17.77
$17.48
$17.29
Min.: 75
Mult.: 25
30 VA 115 VAC 36 V CT Chassis 850 mA Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 6 Non-Stocked Lead-Time 18 Weeks
$20.77
$20.45
$20.22
Min.: 50
Mult.: 25
30 VA 115 VAC 36 V CT Chassis 850 mA Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 7 W/LEADS Non-Stocked Lead-Time 18 Weeks
$32.01
$27.31
$25.55
$25.18
Min.: 1
Mult.: 1
56 VA 115 VAC 36 V CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 7 Non-Stocked Lead-Time 18 Weeks
$26.12
$25.78
$25.46
$25.10
$25.09
Min.: 40
Mult.: 20
56 VA 115 VAC 36 V CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 8 Non-Stocked Lead-Time 18 Weeks
$39.89
$38.61
$37.97
Min.: 30
Mult.: 1
100 VA 115 VAC 36 V CT Chassis 2.8 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 4 Non-Stocked Lead-Time 18 Weeks
$14.64
$14.26
$14.10
Min.: 100
Mult.: 50
6 VA 115 VAC, 230 VAC 36 V CT Chassis 170 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 8 Non-Stocked Lead-Time 18 Weeks
$39.77
$39.76
$38.79
$38.26
Min.: 30
Mult.: 1
100 VA 115 VAC, 230 VAC 36 V CT Chassis 2.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Screw Split Bobbin Transformer 241