Pin Terminal Transformers Audio & Signal Transformers

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 902In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 817In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 45In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 18In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 106In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 65 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 51In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 375 MHz 25 uH, 25 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 79In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 100 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 59In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 350 MHz - 40 C + 85 C Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 CTohms , secondary 150 CT ohms 54In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 150 Ohms Single Signal Level 0.71 in 0.86 in 0.75 in 104
TE Connectivity / Holsworthy Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306 707In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 69In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single Signal Level 107
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 149In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 900 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 26In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 372In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8,126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 471In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 283In Stock
300Expected 2026/08/27
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 11In Stock
70Expected 2026/09/25
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 82In Stock
140Expected 2026/09/15
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 76In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube