Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,045
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 05VA REVISED 258In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 2.5VA REV 200In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5 251In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-6 164In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-18 96In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-24 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-24 49In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 128In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER MICRO PROCESS MPC 148In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/15 V 10 VA 50 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bourns Power Transformers - Board Mount Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:1 2,195In Stock
Min.: 1
Mult.: 1
: 2,500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:1.7 1W 5,227In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W 943In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 1,846In Stock
Min.: 1
Mult.: 1
: 850

Transformers 5 V 5 V 675 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 230 uH 60 W 817In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA 338In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 2.5VA 635In Stock
Min.: 1
Mult.: 1

3FL
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 472In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 480In Stock
Min.: 1
Mult.: 1

115 VAC 18 V/36 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
TDK Power Transformers - Board Mount Transformers for DC-DC Converters, DC/DC Converter, ER11, 100 H, TR=1:1:1:1 333In Stock
Min.: 1
Mult.: 1
: 600
B78334B
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 30 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz Transformer 366In Stock
Min.: 1
Mult.: 1

34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 196In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Pulse Electronics Power Transformers - Board Mount POWER TRANSFORMER 985In Stock
Min.: 1
Mult.: 1
Max.: 120

70 W PCB Mount 14.5 mm 17.65 mm 14 mm
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Flexible Transformer for DC/DC Converter 1,753In Stock
Min.: 1
Mult.: 1
: 400

WE-FLEX