7 mm Power Transformers - Board Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount 24Vin +15/-9Vout +/-100mA Full-Bridge 15.7x15.3x7 200In Stock
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 382H 320In Stock
Min.: 1
Mult.: 1
: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
Bourns Power Transformers - Board Mount Gate Driver Transformer, 2W HVM ER9.5, Vout 15V 552In Stock
Min.: 1
Mult.: 1
: 600

Flyback Transformers 10 V to 24 V - 5 V, 15 V 2 W 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 12.8 mm 10 mm 7 mm