Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 46In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 36V
4In Stock
Min.: 1
Mult.: 1

1.08 kVA 115 VAC 36 V CT/18 V CT Chassis 30 A/60 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
5In Stock
Min.: 1
Mult.: 1

816 VA 115 VAC 68 V CT/34 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
10In Stock
Min.: 1
Mult.: 1

1.7 kVA 115 VAC, 230 VAC 68 V CT/34 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 14In Stock
Min.: 1
Mult.: 1

500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 200VA 13In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 870 mA/1.7 A Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 650VA 6In Stock
Min.: 1
Mult.: 1

650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 16.3 A/32.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TRIPLE OUTPUT MT 97In Stock
Min.: 1
Mult.: 1

8 VA 115 VAC 5 V/12 V Chassis 600 mA/4 A Single Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO SU 16In Stock
Min.: 1
Mult.: 1

500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 1.15 A/2.3 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI
8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER SPLIT-TRAN DST-7
11In Stock
Min.: 1
Mult.: 1

1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 4.5 A/9 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm Screw DU/SU
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,380/400/415-11 1In Stock
Min.: 1
Mult.: 1
Control Transformers
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
Siemens Power Transformers - Industrial TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1
SolaHD Power Transformers - Industrial TRANSFORMER 1.5 HS
1In Stock
Min.: 1
Mult.: 1

1.5 kVA 600 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads
Siemens Power Transformers - Industrial XFMR, 1-PH,63VA,PRI 400V,SEC 24V,IP00 1In Stock
Min.: 1
Mult.: 1

63 VA 380 V to 420 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,1500VA,240/480-120V, 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,350VA,550/575/600-11 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial XFMR,1-PH,0.063KVA,PRI230V,SEC2.63,60HZ 1In Stock
Min.: 1
Mult.: 1

63 VA 230 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,208-115V 45VA 3In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,240/480-120V, 1In Stock
2Expected 2026/10/30
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,240/480-120V, 5In Stock
Min.: 1
Mult.: 1
Control Transformers 150 VA 480 VAC 120 VAC 4.54 in 3.75 in 3.94 in Screw Class MT
SolaHD Power Transformers - Industrial 1KVA 240X480-120 AL
3In Stock
Min.: 1
Mult.: 1

Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 7 30In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 120 V CT Chassis 500 mA Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 250VA 6In Stock
Min.: 1
Mult.: 1

250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 6.3 A/12.6 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI