Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 4 W/LEADS 46In Stock
$19.96
$17.98
$17.54
$14.90
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 10 V CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
$197.06
$190.26
$187.27
$183.64
Min.: 1
Mult.: 1
100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED 2In Stock
$214.03
$204.51
$202.06
$197.22
Min.: 1
Mult.: 1
SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61
1In Stock
$1,337.72
Min.: 1
Mult.: 1
2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 16V 4In Stock
$144.67
$129.56
$126.85
$125.45
Min.: 1
Mult.: 1
192 VA 115 VAC 16 V CT/8 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 4 10In Stock
$22.85
$16.31
$16.20
$15.86
Min.: 1
Mult.: 1
6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V 2In Stock
$178.07
$153.99
$151.35
$149.78
Min.: 1
Mult.: 1
272 VA 115 VAC 68 V CT/34 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 4 28In Stock
$19.39
$17.47
$17.04
$14.47
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 6 W/LEADS 13In Stock
$24.97
$22.90
$19.46
$19.28
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 48 V CT Chassis 630 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 3 35In Stock
$19.02
$15.98
$15.33
$14.64
Min.: 1
Mult.: 1
2.4 VA 115 VAC 16 V CT Chassis 150 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MICRO PROCESS DMPC 47In Stock
50Expected 2026/09/30
$30.58
$28.99
$24.63
$24.05
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 5 V/12 V Chassis 210 mA/1.75 A Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 4 W/LEADS 7In Stock
$20.90
$17.34
$17.22
$14.62
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 16 V CT Chassis 400 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 250VA 1In Stock
10Expected 2026/10/23
$180.88
$157.83
$155.73
$154.20
Min.: 1
Mult.: 1
250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 4 35In Stock
$20.71
$17.41
$17.18
$14.60
Min.: 1
Mult.: 1
6 VA 115 VAC 120 V CT Chassis 50 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 130VA W/LEADS 27In Stock
$64.36
$57.86
$55.44
$49.24
Min.: 1
Mult.: 1
130 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 8.1 A/16.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 4 37In Stock
100Expected 2027/01/25
$20.79
$18.96
$16.11
$15.83
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 120 V CT Chassis 50 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER STEP DOWN AUTO OF 14In Stock
$71.28
$64.06
$62.13
$61.52
Min.: 1
Mult.: 1
16 VA 115 VAC 16 V CT/8 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 9-LPI 4In Stock
$82.50
$68.80
$68.22
Min.: 1
Mult.: 1
96 VA 115 VAC 16 V CT/8 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm Screw Conventional Rectifier Power Transformer
SolaHD Power Transformers - Industrial 0.150KVA 208/240/415-120/24 1In Stock
$314.64
$313.75
Min.: 1
Mult.: 1
150 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 7In Stock
$128.65
$123.66
$121.03
$119.70
Min.: 1
Mult.: 1
120 VA 115 VAC 10 V CT/5 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 95.3 mm 82.6 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 36V
2In Stock
$378.54
Min.: 1
Mult.: 1
1.08 kVA 115 VAC 36 V CT/18 V CT Chassis 30 A/60 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 18-LPI 6In Stock
$133.40
$123.05
$118.93
$116.97
Min.: 1
Mult.: 1
224 VA 115 VAC 56 V CT/28 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 104.8 mm 95.3 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V 12In Stock
$76.12
$66.07
$65.88
$63.69
Min.: 1
Mult.: 1
80 VA 115 VAC 80 V CT/40 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 175VA W/LEADS 18In Stock
$64.48
$57.96
$55.54
$54.99
Min.: 1
Mult.: 1
175 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 4 W/LEADS 92In Stock
$19.26
$17.61
$16.54
$15.98
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 12.6 V CT Chassis 500 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241