SMD/SMT NFC/RFID Transponder Coils

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
TDK NFC/RFID Transponder Coils TRANSPONDER 2.36mH Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
TDK NFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500

7.7 mm x 7.4 mm x 2.65 mm 1 mH 3 % 9 Ohms 55 3 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500

7.7 mm x 7.4 mm x 2.65 mm 4.81 mH 3 % 40.7 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500

7.7 mm x 7.4 mm x 2.65 mm 7.8 mH 3 % 84.5 Ohms 50 900 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
: 900

11.5 mm x 12.5 mm x 3.6 mm 9 mH 3 % 190 Ohms 19.5 360 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
: 900

11.5 mm x 12.5 mm x 3.6 mm 5.85 mH 3 % 165 Ohms 19 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
TDK NFC/RFID Transponder Coils 6.3mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
: 900

11.5 mm x 12.5 mm x 3.6 mm 11 mH 3 % 220 Ohms 19.5 330 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
TDK NFC/RFID Transponder Coils 3D-TRANSPONDER 20mV/uT AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 900

11.5 mm x 12.5 mm x 3.6 mm 55 mH 5 % 1.1 kOhms 9.5 170 kHz - 40 C + 85 C AEC-Q200 B82453C Reel, Cut Tape
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 2.7 mH 5 % 20 - 40 C + 85 C AEC-Q200 SA3D12 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 3 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 5 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 2 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 3 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 5 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 2 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 3 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 5 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 1
Mult.: 1
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 2 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 3 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 5 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 3 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 5 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
Fastron NFC/RFID Transponder Coils 7.2mH 5% DCR 86.4 SRF 335 kHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

11.6 mm x 3.2 mm x 2.84 mm 7.2 mH 5 % 86.4 Ohms 30 335 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 8.1mH; Tol: 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

11.6 mm x 3.2 mm x 2.84 mm 8.1 mH 5 % 125 Ohms 28 310 kHz Ceramic AEC-Q200 4408AF Reel