SMD/SMT RF Capacitors

Results: 24,811
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 6,401In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 500 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 10pF Tol 5% 7,594In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 10 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 100pF 10% 3,801In Stock
3,500Expected 2026/11/27
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 100 pF 250 V 10 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 15pF Tol 1% 3,163In Stock
Min.: 1
Mult.: 1
: 500

600S 15 pF 1 % 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 27pF 1% 1,734In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 27 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2pF Tol 0.1pF 2,788In Stock
Min.: 1
Mult.: 1
: 500

600S 2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF 2,177In Stock
Min.: 1
Mult.: 1
: 500

600S 2.4 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.1pF 9,473In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 3.9 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1pF Tol .01pF 0 402 1,383In Stock
2,500Expected 2027/01/19
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Accu-P Std 1 pF 200 V 0.01 pF 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 3,714In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 2.3 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.6pF .03pFTol T hinFilm 0402 1,760In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 2.6 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 0.05 Las Mkg 6,486In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

500S 10 pF 50 V 5 % 60 PPM / C 0603 (1608 metric) - 55 C + 125 C 1.52 mm 0.762 mm 0.609 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.4pF NP0 1,466In Stock
Min.: 1
Mult.: 1
: 500

600F 400 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 100pF Tol 5% 1,956In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 100 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 18pF 5% NP0 4,122In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 18 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 200pF 5% NP0 6,809In Stock
Min.: 1
Mult.: 1
: 500

600F 200 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 240pF 1% 838In Stock
Min.: 1
Mult.: 1
: 500

600F 240 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2pF NP0 6,662In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.4pF NP0 5,472In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 2.4 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 39pF 2% NP0 2,004In Stock
Min.: 1
Mult.: 1
: 500

600F 39 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 91pF 1% 1,855In Stock
Min.: 1
Mult.: 1
: 500

600F 91 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.05pF 1,518In Stock
2,000Expected 2026/12/07
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600L 2.4 pF 200 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3pF Tol 0.1pF 1,895In Stock
Min.: 1
Mult.: 1
: 500

600L 3 pF 200 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1pF 4,580In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 1 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 20pF Tol 1% 1,694In Stock
Min.: 1
Mult.: 1
: 500

600S 20 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel