SMD/SMT RF Capacitors

Results: 25,096
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3pF 2,579In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3pF Tol 0.05pF 3,269In Stock
Min.: 1
Mult.: 1
: 500

600S 3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.6pF 3,139In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 3.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 68pF 5% 3,756In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 68 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC 600 1,885In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 9.1 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.8pF .03pFTol T hinFilm 0402 2,503In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 1.8 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 6,403In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 2.7 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 1,979In Stock
Min.: 1
Mult.: 1
: 500

600F 0.5 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 10pF 5% NP0 12,158In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 10 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 91pF 5% NP0 1,529In Stock
Min.: 1
Mult.: 1
: 500

600F 91 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.1pF 2,959In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600L 0.8 pF 200 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 0.1pF Tol 0.05pF 1,690In Stock
Min.: 1
Mult.: 1
: 500

600S 0.1 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.4pF 1,847In Stock
Min.: 1
Mult.: 1
: 500

600S 0.4 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 1,965In Stock
Min.: 1
Mult.: 1
: 500

600S 0.5 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 12pF 5% 11,096In Stock
1,000Expected 2026/10/21
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 12 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF 8,370In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 1 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.1pF 2,772In Stock
2,500Expected 2026/12/08
Min.: 1
Mult.: 1
: 500

600S 4.7 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 15pF 5% 3,830In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
No
100B 15 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 35,964In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 1.2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V .7pF Tol .02pF T hin Film 0201 9,254In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Accu-P Std 0.7 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.2pF Tol .02pF Thin Film 0201 8,310In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 1.2 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 10pF 1%Tol ThinF ilm 0201 449In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 10 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 7,387In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 0.3 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .1pFTol Th inFilm 0402 9,709In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 0.5 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .02pFTol T hinFilm 0402 18,264In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Accu-P Std 0.5 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel