4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2 1,205In Stock
2,500Expected 2026/12/24
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 150nH Unshld 2% 1.2A 33mOhms AECQ2 859In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 nH 2 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2 690In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 100uH 110mA 8MHz 1,110In Stock
3,500On Order
Cut Tape
$0.661
$0.542
$0.473
$0.465
Reel
$0.412
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 30 C + 100 C 40 8 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 22uH 180mA 13MHz 918In Stock
Cut Tape
$0.67
$0.549
$0.479
$0.452
Reel
$0.404
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 30 C + 100 C 50 13 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 220uH 100mA 4MHz 3,026In Stock
Cut Tape
$0.67
$0.549
$0.479
$0.452
Reel
$0.421
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 100 mA 10 Ohms - 30 C + 100 C 40 4 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 2.2uH 380mA 55MHz 1,214In Stock
Cut Tape
$0.67
$0.555
$0.456
Reel
$0.384
$0.345
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 380 mA 700 mOhms - 30 C + 100 C 50 55 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3.3uH 355mA 45MHz 792In Stock
Cut Tape
$0.67
$0.555
$0.518
$0.504
Reel
$0.436
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 3.3 uH 10 % 355 mA 800 mOhms - 30 C + 100 C 50 45 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.22uH 665mA 200MHz 1,563In Stock
Cut Tape
$0.67
$0.555
$0.456
Reel
$0.404
$0.362
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 220 nH 20 % 665 mA 250 mOhms - 30 C + 100 C 40 200 MHz Standard 4.5 mm 3.2 mm 1 mm Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.33uH 605mA 165MHz 932In Stock
Cut Tape
$0.67
$0.555
$0.518
$0.504
Reel
$0.436
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 330 nH 20 % 605 mA 280 mOhms - 30 C + 100 C 50 165 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.47uH 545mA 145MHz 494In Stock
Cut Tape
$0.67
$0.549
$0.479
$0.452
Reel
$0.395
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 470 nH 20 % 545 mA 320 mOhms - 30 C + 100 C 40 145 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
Bourns RF Inductors - SMD MAGNETICS CHIP INDUCTOR
6,829In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 550 mA 500 mOhms - 40 C + 125 C 10 22 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 100uH 10% 796KHz
1,085In Stock
3,000Expected 2027/03/08
Cut Tape
$0.28
$0.234
$0.193
$0.16
Reel
$0.16
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 180 mA 4 Ohms - 40 C + 125 C 20 8 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 15uH 10% 2.52MHz
1,744In Stock
Cut Tape
$0.34
$0.281
$0.231
$0.197
Reel
$0.197
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 450 mA 700 mOhms - 40 C + 125 C 10 20 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18uH 10% 2.52MHz
2,066In Stock
2,500Expected 2027/03/15
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 400 mA 800 mOhms - 40 C + 125 C 10 19 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180uH 10% 796KHz
1,420In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 120 mA 7.5 Ohms - 40 C + 125 C 20 6.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1uH 10% 7.96MHz
1,465In Stock
3,000Expected 2027/03/01
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 1.05 A 110 mOhms - 40 C + 125 C 10 180 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.2uH 10% 7.96MHz
1,097In Stock
Cut Tape
$0.28
$0.231
$0.202
Reel
$0.202
$0.173
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 uH 10 % 1 A 120 mOhms - 40 C + 125 C 10 160 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.8uH 10% 7.96MHz
2,394In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 10 % 900 mA 160 mOhms - 40 C + 125 C 10 100 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22uH 10% 2.52MHz
5,249In Stock
15,500On Order
Cut Tape
$0.30
$0.248
$0.204
$0.171
Reel
$0.171
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 370 mA 900 mOhms - 40 C + 125 C 10 18 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220uH 10% 796KHz
2,000In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 120 mA 9 Ohms - 40 C + 125 C 20 5.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270uH 10% 796KHz
244In Stock
2,000Expected 2026/11/05
Cut Tape
$0.28
$0.234
$0.193
$0.178
Reel
$0.178
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 11 Ohms - 40 C + 125 C 20 5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2uH 10% 7.96MHz
4,087In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.174
Reel
$0.174
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 10 % 850 mA 180 mOhms - 40 C + 125 C 10 80 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33uH 10% 2.52MHz
5,123In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 300 mA 1.4 Ohms - 40 C + 125 C 10 14 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 390uH 10% 796KHz
1,879In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) 390 uH 10 % 85 mA 14 Ohms - 40 C + 125 C 20 3 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel