4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 68uH 10%
938In Stock
2,000Expected 2027/03/17
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 220 mA 2.6 Ohms - 40 C + 125 C 10 10 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 680uH 10% 796KHz
1,843In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 10 % 65 mA 25 Ohms - 40 C + 125 C 20 2.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 6.8uH 10% 7.96MHz
1,440In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.16
Reel
$0.16
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 10 % 600 mA 350 mOhms - 40 C + 125 C 10 28 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10% 1,069In Stock
Cut Tape
$0.35
$0.287
$0.237
Reel
$0.204
$0.188
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 190 mA 2.2 Ohms - 40 C + 85 C 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 UH 10% 76In Stock
14,500Expected 2026/12/28
Cut Tape
$0.361
$0.30
$0.293
$0.237
$0.23
Reel
$0.178
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 570 mA 320 mOhms - 40 C + 85 C 20 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 20% 3,836In Stock
Cut Tape
$0.361
$0.293
$0.257
$0.247
Reel
$0.211
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.08 A 80 mOhms - 40 C + 85 C 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 320In Stock
Cut Tape
$0.35
$0.287
$0.237
Reel
$0.202
$0.194
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 1 A 90 mOhms - 40 C + 85 C 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 500In Stock
Cut Tape
$0.40
$0.326
$0.267
Reel
$0.228
$0.208
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 20 % 2.3 A 42 mOhms - 40 C + 85 C 70 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 3,666In Stock
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.201
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 420 mA 600 mOhms - 40 C + 85 C 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 10% 510In Stock
500Expected 2027/01/21
Cut Tape
$0.35
$0.287
$0.237
Reel
$0.197
$0.184
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 110 mA 4 Ohms - 40 C + 85 C 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 623In Stock
Cut Tape
$0.40
$0.326
$0.267
Reel
$0.228
$0.208
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 20 % 2.1 A 47 mOhms - 40 C + 85 C 60 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 UH 10% 7,709In Stock
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.201
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 310 mA 1 Ohms - 40 C + 85 C 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,284In Stock
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.205
$0.199
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 800 mA 130 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 78In Stock
500Expected 2026/11/11
Cut Tape
$0.35
$0.34
$0.311
$0.237
Reel
$0.204
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 90 mA 8.5 Ohms - 40 C + 85 C 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 809In Stock
500Expected 2027/02/23
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.205
$0.187
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 20 % 750 mA 150 mOhms - 40 C + 85 C 35 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 10% 429In Stock
1,000Expected 2027/02/23
Cut Tape
$0.38
$0.311
$0.256
$0.248
Reel
$0.205
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 220 mA 1.7 Ohms - 40 C + 85 C 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 UH 20% 188In Stock
7,000On Order
Cut Tape
$0.39
$0.323
$0.307
$0.25
$0.242
Reel
$0.195
Min.: 1
Mult.: 1
Max.: 2,500
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 20 % 720 mA 200 mOhms - 40 C + 85 C 30 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10In Stock
1,500On Order
Cut Tape
$0.44
$0.35
$0.333
$0.271
$0.263
Reel
$0.223
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 400 mA 560 mOhms - 40 C + 85 C 35 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 2,352In Stock
9,000On Order
Cut Tape
$0.37
$0.307
$0.254
Reel
$0.207
$0.192
Min.: 1
Mult.: 1
Max.: 2,000
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 400 mA 560 mOhms - 40 C + 85 C 35 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1K UH 10% 683In Stock
500Expected 2027/03/16
Cut Tape
$0.37
$0.307
$0.254
Reel
$0.204
$0.198
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 25 Ohms - 40 C + 85 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 499In Stock
Cut Tape
$0.43
$0.364
$0.334
$0.27
Reel
$0.226
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 360 mA 730 mOhms - 40 C + 85 C 35 19 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150 UH 5% 1,115In Stock
Cut Tape
$0.38
$0.316
$0.271
$0.265
Reel
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 5 % 130 mA 3.7 Ohms - 40 C + 85 C 40 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 575In Stock
Cut Tape
$0.44
$0.364
$0.299
Reel
$0.255
$0.233
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 mH 5 % 40 mA 37 Ohms - 40 C + 85 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 847In Stock
Cut Tape
$0.37
$0.307
$0.254
Reel
$0.226
$0.197
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 85 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,155In Stock
Cut Tape
$0.38
$0.316
$0.261
Reel
$0.234
$0.216
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 5 % 340 mA 820 mOhms - 40 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel