4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 571In Stock
3,000On Order
Cut Tape
$0.52
$0.435
$0.414
$0.337
$0.331
Reel
$0.283
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 330 uH 5 % 95 mA 8.2 Ohms - 40 C + 105 C 40 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 474In Stock
Cut Tape
$0.461
$0.379
$0.312
Reel
$0.266
$0.243
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 uH 5 % 240 mA 1.4 Ohms - 40 C + 105 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 241In Stock
Cut Tape
$0.461
$0.379
$0.312
Reel
$0.266
$0.243
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 105 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 UH 20% 744In Stock
Cut Tape
$2.54
$2.09
$1.72
$1.50
Reel
$1.42
$1.31
Min.: 1
Mult.: 1
: 400
010 (4532 metric) 18 uH 845 mA 160 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm AEC-Q200 LQW43FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 22uH 700mA POWRTRN 484In Stock
Cut Tape
$2.54
$2.09
$1.72
$1.59
Reel
$1.49
Min.: 1
Mult.: 1
: 400
010 (4532 metric) 22 uH 700 mA 180 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm AEC-Q200 LQW43FT_H Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 3.200 A 4.80 mOhm 5,058In Stock
Cut Tape
$0.48
$0.397
$0.327
$0.307
Reel
$0.254
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 22 nH 10 % 3.2 A 4.8 mOhms - 40 C + 125 C 100 3.2 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 3.500 A 4.60 mOhm 2,809In Stock
Cut Tape
$0.57
$0.485
$0.445
$0.361
Reel
$0.259
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 27 nH 10 % 3.5 A 4.6 mOhms - 40 C + 125 C 100 2.7 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 3.000 A 5.90 mOhm 1,710In Stock
2,000Expected 2027/02/22
Cut Tape
$0.48
$0.397
$0.327
$0.30
Reel
$0.254
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 33 nH 10 % 3 A 5.9 mOhms - 40 C + 125 C 100 2.5 MHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 2.900 A 8.10 mOhm 1,947In Stock
Cut Tape
$0.95
$0.782
$0.634
$0.597
Reel
$0.47
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 68 nH 5 % 2.9 A 8.1 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 2.600 A 8.90 mOhm 212In Stock
2,000Expected 2026/10/30
Cut Tape
$0.90
$0.737
$0.606
$0.591
Reel
$0.49
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 82 nH 5 % 2.6 A 8.9 mOhms - 40 C + 125 C 100 1.3 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 2.500 A 10.00 mOhm 3,081In Stock
Cut Tape
$0.90
$0.737
$0.606
$0.591
Reel
$0.47
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 100 nH 5 % 2.5 A 10 mOhms - 40 C + 125 C 100 1.2 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 1,950In Stock
Cut Tape
$2.01
$1.71
$1.58
$1.19
Reel
$1.07
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 3.9 uH 10 % 330 mA 900 mOhms - 55 C + 125 C 40 MHz Standard 3.2 mm 2.49 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uH 10% 1,990In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.662
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) 39 uH 10 % 150 mA 4.5 Ohms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uh 10% 7In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.633
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) 330 nH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 10% 555In Stock
Cut Tape
$4.81
$3.97
$3.66
$3.47
Reel
$2.83
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 56 uH 10 % 235 mA 3.6 Ohms - 55 C + 125 C 50 8 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 5% 34In Stock
Cut Tape
$2.01
$1.71
$1.58
$1.19
Reel
$1.01
Min.: 1
Mult.: 1
: 2,000
No
Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 5% 50In Stock
744On Order
Cut Tape
$3.29
$2.73
$2.45
$2.08
Reel
$1.83
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1 uH 5 % 634 mA 250 mOhms - 55 C + 125 C 50 100 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1mH 5% 137In Stock
10,500On Order
Cut Tape
$3.38
$2.83
$2.58
$2.04
$1.97
Reel
$1.84
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1 mH 5 % 55 mA 60 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 5% 563In Stock
Cut Tape
$3.38
$2.83
$2.58
$2.04
Reel
$1.84
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1.2 uH 5 % 604 mA 550 mOhms - 55 C + 125 C 50 80 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 5% 119In Stock
Cut Tape
$3.21
$2.67
$2.40
$2.04
Reel
$1.79
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 15 uH 5 % 283 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 150uH 5% 295In Stock
Cut Tape
$3.38
$2.83
$2.58
$2.04
Reel
$1.84
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 150 uH 5 % 149 mA 9 Ohms - 55 C + 125 C 40 6 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 12In Stock
500Expected 2027/03/02
Cut Tape
$3.29
$2.73
$2.40
$2.04
$1.93
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 2.2 uH 5 % 535 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 5% 232In Stock
500Expected 2027/06/02
Cut Tape
$2.98
$2.45
$2.14
$2.02
Reel
$1.76
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 22 uH 5 % 250 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 270uH 5% 334In Stock
Cut Tape
$3.38
$2.83
$2.58
$2.04
Reel
$1.84
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 270 uH 5 % 129 mA 12 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 5% 395In Stock
335Expected 2027/02/17
Cut Tape
$3.16
$2.61
$2.14
$2.02
Reel
$1.85
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 3.3 uH 5 % 501 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel