4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 132In Stock
Cut Tape
$0.43
$0.364
$0.334
$0.27
Reel
$0.217
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 503In Stock
Cut Tape
$0.43
$0.364
$0.334
$0.27
Reel
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 85In Stock
Cut Tape
$0.50
$0.428
$0.392
$0.317
Reel
$0.254
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 50In Stock
5,300On Order
Cut Tape
$0.44
$0.376
$0.345
$0.279
$0.263
Reel
$0.223
Min.: 1
Mult.: 1
Max.: 1,000
: 500
Wirewound 1812 (4532 metric) Unshielded 820 uH 5 % 60 mA 20.5 Ohms - 40 C + 85 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 306In Stock
Cut Tape
$0.54
$0.461
$0.422
$0.342
Reel
$0.281
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1500 UH 10% 370In Stock
Cut Tape
$0.54
$0.461
$0.422
$0.342
Reel
$0.276
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 230In Stock
Cut Tape
$0.561
$0.477
$0.438
$0.354
Reel
$0.279
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 199In Stock
Cut Tape
$0.561
$0.477
$0.438
$0.354
$0.335
Reel
$0.292
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 475In Stock
Cut Tape
$1.01
$0.666
$0.654
$0.541
Reel
$0.326
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 75 mA 7.8 Ohms - 40 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 219In Stock
Cut Tape
$0.561
$0.477
$0.438
$0.354
Reel
$0.279
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 195In Stock
Cut Tape
$0.561
$0.477
$0.438
$0.354
Reel
$0.279
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 105 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 503In Stock
Cut Tape
$0.461
$0.39
$0.356
$0.288
$0.272
Reel
$0.20
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 820 nH 20 % 2.8 A 27 mOhms - 40 C + 85 C 130 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 UH 5% 332In Stock
Cut Tape
$0.44
$0.376
$0.345
$0.279
Reel
$0.227
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 85 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,300In Stock
Cut Tape
$0.52
$0.44
$0.404
$0.326
Reel
$0.276
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 mH 5 % 45 mA 30 Ohms - 40 C + 85 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 148In Stock
Cut Tape
$0.44
$0.376
$0.345
$0.279
Reel
$0.223
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 5 % 180 mA 1.9 Ohms - 25 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 276In Stock
Cut Tape
$0.62
$0.612
$0.573
$0.541
Reel
$0.309
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 750 mA 90 mOhms - 40 C + 125 C 20 38 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82uH 10% 2.52MHz
105In Stock
Cut Tape
$0.40
$0.331
$0.306
$0.236
Reel
$0.204
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) 82 uH 10 % 200 mA 3.5 Ohms - 40 C + 125 C 10 9 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82In Stock
500Expected 2027/04/20
Cut Tape
$0.43
$0.364
$0.334
$0.27
Reel
$0.215
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 85 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 425In Stock
Cut Tape
$1.00
$0.991
$0.687
$0.661
Reel
$0.326
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 5 % 100 mA 3.8 Ohms - 40 C + 125 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 80In Stock
Cut Tape
$0.94
$0.791
$0.44
$0.383
Reel
$0.324
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 180 mA 1.34 Ohms - 40 C + 125 C 35 9.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 310In Stock
Cut Tape
$0.88
$0.879
$0.63
$0.625
Reel
$0.326
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 55 mA 12.9 Ohms - 40 C + 125 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 381In Stock
Cut Tape
$0.54
$0.461
$0.422
$0.342
Reel
$0.281
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 40 C + 105 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 486In Stock
Cut Tape
$0.54
$0.461
$0.422
$0.342
Reel
$0.281
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 390 uH 10 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2uH 10% 7.96MHz
2,065In Stock
2,000Expected 2027/03/30
Cut Tape
$0.40
$0.331
$0.306
$0.236
Reel
$0.204
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 600 mA 400 mOhms - 40 C + 125 C 10 25 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 751In Stock
Cut Tape
$0.461
$0.39
$0.356
$0.288
Reel
$0.235
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 2.6 A 32 mOhms - 40 C + 85 C 110 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel