4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 680uH 10% 339In Stock
Cut Tape
$5.25
$4.26
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 680 uH 10 % 79 mA 32 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 10% 77In Stock
Cut Tape
$5.25
$4.26
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
No
RF Choke 1812 (4532 metric) Shielded 1.8 uH 10 % 681 mA 430 mOhms - 55 C + 125 C 40 100 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 5% 2In Stock
500Expected 2027/11/18
Cut Tape
$4.61
$3.86
$3.54
$3.02
Reel
$2.41
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 100 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 7.6ohm Shielded SMT Induc 100In Stock
Cut Tape
$6.56
$5.31
$4.72
$4.47
Reel
$3.80
Min.: 1
Mult.: 1
: 500
No
Choke 1812 (4532 metric) Shielded 68 uH 5 % 215 mA 4.3 Ohms 50 7.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc 412In Stock
Cut Tape
$4.61
$3.85
$3.52
$3.01
Reel
$2.51
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5In Stock
1,500On Order
Cut Tape
$0.54
$0.461
$0.422
$0.342
$0.323
Reel
$0.317
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 500 mA 470 mOhms - 40 C + 105 C 30 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 3% 1ohm Unshielded SMT Induc 488In Stock
Cut Tape
$5.11
$4.27
$3.90
$3.34
Reel
$2.78
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 4.7 uH 3 % 448 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 10% 275In Stock
Cut Tape
$5.25
$4.26
$3.78
$3.57
Reel
$3.04
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 39 uH 10 % 250 mA 3.2 Ohms - 55 C + 125 C 50 11 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 815In Stock
Cut Tape
$1.03
$0.885
$0.812
$0.657
Reel
$0.533
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 310 mA 1.8 Ohms - 40 C + 125 C 42 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 47uH, Tol 10% 474In Stock
Cut Tape
$1.03
$0.885
$0.812
$0.657
Reel
$0.485
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 40 C + 125 C 42 30 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .27uH 10% 440In Stock
Cut Tape
$5.47
$4.57
$4.18
$3.58
Reel
$2.98
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 270 nH 10 % 180 mA 180 mOhms - 55 C + 125 C 25 280 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 100uH, Tol 10% 595In Stock
Cut Tape
$1.03
$0.885
$0.812
$0.657
Reel
$0.533
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 150 mA 8 Ohms - 40 C + 125 C 40 13 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 419In Stock
Cut Tape
$4.61
$3.85
$3.52
$3.01
Reel
$2.51
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4In Stock
Cut Tape
$0.50
$0.428
$0.392
$0.317
Reel
$0.254
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 450 mA 560 mOhms - 40 C + 85 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1mH 10% 3,048In Stock
Cut Tape
$1.43
$1.17
$0.965
$0.916
Reel
$0.82
$0.762
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 30 mA 40 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 3,670In Stock
Cut Tape
$1.12
$0.918
$0.755
Reel
$0.645
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1mH 5% 2,169In Stock
4,000Expected 2026/12/22
Cut Tape
$1.62
$1.38
$1.27
$0.976
Reel
$0.794
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 1 mH 5 % 30 mA 40 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.5 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 3,577In Stock
Cut Tape
$0.67
$0.633
Reel
$0.633
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 2.7 uH 10 % 370 mA 750 mOhms - 55 C + 125 C 50 50 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 6,280In Stock
Cut Tape
$1.21
$1.06
$0.99
$0.854
Reel
$0.811
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 6,140In Stock
Cut Tape
$1.07
$0.883
$0.759
Reel
$0.748
$0.719
$0.711
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 16,033In Stock
Cut Tape
$1.62
$1.33
$1.10
$1.08
Reel
$0.936
$0.876
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 3,877In Stock
Cut Tape
$1.86
$1.58
$1.47
$1.12
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% 23,180In Stock
Cut Tape
$0.94
$0.761
$0.663
$0.597
Reel
$0.424
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 320 mA 980 mOhms - 55 C + 150 C 40 28 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200 10,195In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 145 mA 4.7 Ohms - 55 C + 150 C 30 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1812 1000uH 5% 5,268In Stock
Cut Tape
$0.88
$0.726
$0.633
$0.597
Reel
$0.454
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 55 mA 32 Ohms - 55 C + 150 C 30 2.8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel