4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 1812 2.2UH 10%, AEC-Q200 5,000In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 10 % 480 mA 430 mOhms - 55 C + 150 C 40 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 19,979In Stock
Cut Tape
$0.82
$0.671
$0.586
$0.552
Reel
$0.419
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 260 mA 1.45 Ohms - 55 C + 150 C 30 16 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200 13,306In Stock
40,000Expected 2027/02/08
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.419
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 115 mA 7.5 Ohms - 55 C + 150 C 30 6 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1812 33uH 10% 4,258In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 230 mA 1.85 Ohms - 55 C + 150 C 30 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200 6,070In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 390 mA 650 mOhms - 55 C + 150 C 40 40 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 18,489In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 2% 3A 4.2mOhms AECQ2 5,028In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 nH 2 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 2% 3.5A 4mOhms AECQ2 1,452In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 nH 2 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 47nH Unshld 5% 3A 5.6mOhms AECQ2 3,072In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 2% 3A 6.2mOhms AECQ2 4,252In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 nH 2 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 2% 1.7A 12.3mOhms AECQ 2,977In Stock
3,000Expected 2027/01/04
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.3uH 10% 7.96MHz
15,767In Stock
10,500Expected 2027/02/22
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 10 % 750 mA 220 mOhms - 40 C + 125 C 10 45 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 47uH 10% 2.52MHz
19,710In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.167
Reel
$0.167
$0.152
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 260 mA 1.9 Ohms - 40 C + 125 C 10 11.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 24,888In Stock
32,879On Order
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.201
$0.184
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 650 mA 240 mOhms - 40 C + 85 C 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 UH 10% 23,904In Stock
27,000Expected 2027/01/07
Cut Tape
$0.361
$0.293
$0.241
Reel
$0.194
$0.184
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 280 mA 1.1 Ohms - 40 C + 85 C 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 5% 10,340In Stock
Cut Tape
$0.38
$0.316
$0.261
Reel
$0.214
$0.199
Min.: 1
Mult.: 1
Max.: 4,500
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10% 17,638In Stock
Cut Tape
$0.37
$0.307
$0.254
Reel
$0.221
$0.209
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1K UH 5% 7,927In Stock
Cut Tape
$0.44
$0.364
$0.299
Reel
$0.241
$0.223
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 85 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2K UH 10% 7,209In Stock
5,500Expected 2027/02/25
Cut Tape
$0.461
$0.379
$0.374
$0.311
Reel
$0.248
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 mH 10 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 3,017In Stock
Cut Tape
$2.56
$2.11
$1.84
$1.73
$1.50
Reel
$1.41
Min.: 1
Mult.: 1
Max.: 400
: 400
010 (4532 metric) 10 uH 1 A 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm AEC-Q200 LQW43FT_H Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 2.800 A 6.90 mOhm 3,558In Stock
Cut Tape
$0.90
$0.737
$0.606
$0.591
Reel
$0.47
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 47 nH 5 % 2.8 A 6.9 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 5% 1,153In Stock
Cut Tape
$1.19
$0.98
$0.806
$0.804
Reel
$0.69
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 1,960In Stock
Cut Tape
$1.20
$0.991
$0.956
$0.812
Reel
$0.697
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 5% 1,490In Stock
Cut Tape
$1.21
$0.991
$0.815
$0.804
Reel
$0.687
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1 uH 5 % 450 mA 500 mOhms - 55 C + 125 C 100 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 862In Stock
Cut Tape
$1.04
$0.858
$0.706
Reel
$0.697
$0.635
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel