4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 10% 931In Stock
Cut Tape
$1.43
$1.17
$0.965
$0.939
Reel
$0.826
$0.762
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 100 mA 10 Ohms - 55 C + 125 C 40 4 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 888In Stock
Cut Tape
$1.17
$0.972
$0.80
Reel
$0.683
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 160 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 854In Stock
Cut Tape
$1.04
$0.859
$0.707
Reel
$0.702
$0.635
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1,458In Stock
Cut Tape
$0.68
$0.633
Reel
$0.633
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 500In Stock
Cut Tape
$1.45
$1.23
$0.948
$0.871
Reel
$0.758
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 56 uH 15 mOhms Standard IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 15In Stock
Cut Tape
$1.62
$1.38
$1.27
$0.976
Reel
$0.861
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 680 uH 10 % 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1,390In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.633
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 10 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1,048In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.687
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 1,136In Stock
Cut Tape
$1.60
$1.33
$1.02
$0.982
Reel
$0.94
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 100 uH 5 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 947In Stock
1,500Expected 2026/12/16
Cut Tape
$1.62
$1.33
$1.10
$1.08
Reel
$0.936
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 627In Stock
2,000Expected 2027/02/10
Cut Tape
$1.60
$1.33
$1.10
$1.07
Reel
$0.934
$0.876
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 1 mH 10 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 627In Stock
Cut Tape
$1.28
$1.05
$0.863
Reel
$0.797
$0.693
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 15 uH 10 % 252 mA 1.1 Ohms - 55 C + 125 C 50 18 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 928In Stock
Cut Tape
$1.58
$1.30
$1.23
$0.956
Reel
$0.775
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 33 uH 10 % 202 mA 1.72 Ohms - 55 C + 125 C 40 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 950In Stock
Cut Tape
$1.59
$1.35
$1.23
$0.956
Reel
$0.876
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 56 uH 10 % 173 mA 2.34 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 3,809In Stock
Cut Tape
$0.88
$0.745
$0.695
$0.562
Reel
$0.427
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 1,791In Stock
2,000Expected 2026/12/02
Cut Tape
$0.842
Reel
$0.842
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 406In Stock
Cut Tape
$0.72
$0.666
Reel
$0.666
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 159In Stock
Cut Tape
$0.77
$0.629
$0.518
$0.469
Reel
$0.37
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 390 mA 460 mOhms - 55 C + 125 C 30 80 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 330UH 10%,AEC-Q200 367In Stock
32,500On Order
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.419
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 85 mA 14.1 Ohms - 55 C + 150 C 30 4.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200 3,102In Stock
5,000Expected 2026/11/30
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 75 mA 17.5 Ohms - 55 C + 150 C 30 4 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 5% 3A 4.2mOhms AECQ2 788In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 2% 3A 4.8mOhms AECQ2 623In Stock
1,000Expected 2026/12/24
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 2% 3A 4.4mOhms AECQ2 1,053In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2 346In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2 994In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel