SMD/SMT RF System on a Chip - SoC

Results: 1,420
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Qorvo RF System on a Chip - SoC Next-gen SiP following QM35725 2,177In Stock
Cut Tape
$16.50
$12.92
$12.04
$11.05
$10.94
Reel
$10.94
Min.: 1
Mult.: 1
Max.: 300
: 3,000
ARM Cortex M33 62.4 Mb/s 1.14 V 3.6 V BGA-74 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC ATM34 SoC, 4x4 BGA,93balls, 2.5M NVM SR (Small Reel) 525In Stock
Cut Tape
$5.40
$4.11
$3.79
$3.44
Reel
$3.12
Min.: 1
Mult.: 1
: 1,000
Low Power Bluetooth ARM Cortex M33F 2.402 GHz to 2.48 GHz 2 Mb/s 10 dBm 1.7 V 3.465 V 1.5 mA 12.5 mA - 40 C + 85 C BGA-93 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85 C, QFN40 5,012In Stock
Cut Tape
$4.26
$3.21
$2.95
$2.66
Reel
$2.30
Min.: 1
Mult.: 1
: 2,500
ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 615In Stock
$11.32
$8.83
$8.21
$7.54
$7.33
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 7,347In Stock
4,900On Order
$7.04
$5.40
$5.28
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 78 MHz 1.71 V 3.8 V - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 260,520In Stock
Cut Tape
$4.75
$4.70
$4.66
$4.24
$4.04
Reel
$4.04
Min.: 1
Mult.: 1
: 2,500
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 8,860In Stock
$4.41
$3.47
$3.16
$2.90
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 4,872In Stock
$6.80
$5.22
$4.83
$4.38
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 203,370In Stock
Cut Tape
$5.52
$5.44
$5.34
Reel
$5.34
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18,665In Stock
Cut Tape
$4.40
$3.41
$3.14
$2.83
Reel
$2.44
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 199,115In Stock
Cut Tape
$1.47
$1.42
$1.40
$1.35
Reel
$1.23
Min.: 1
Mult.: 1
: 2,500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 9,302In Stock
Cut Tape
$15.39
$12.04
$11.21
$10.30
Reel
$8.87
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C 26,925In Stock
Cut Tape
$11.46
$8.94
$8.32
$7.62
Reel
$6.59
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 842In Stock
5,000Expected 2026/12/30
$5.54
$3.80
$3.54
$3.12
Min.: 1
Mult.: 1
2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet 4,298In Stock
Cut Tape
$3.24
$2.64
$2.45
$2.23
Reel
$1.81
Min.: 1
Mult.: 1
: 3,000
BLE 5.3 ARM Cortex M0+ 2.4 GHz 8 dBm 1.71 V 3.8 V 512 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +4 dBm, Secure Vault High, 20-bit ADC +125C, CSP42 5,337In Stock
Cut Tape
$7.47
$5.76
$5.33
$4.86
Reel
$4.15
Min.: 1
Mult.: 1
: 6,000
- 106.2 dBm 1.71 V 3.8 V 4.2 mA 11 mA 1536 kB - 40 C + 125 C WLCSP-42 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2,336In Stock
$7.41
$6.78
$6.77
Min.: 1
Mult.: 1
Bluetooth 5.0 8051 2.4 GHz 2 Mbps 11 dBm - 90 dBm 1.14 V 1.26 V 49 mA 59 mA 2 MB - 40 C + 85 C BGA-82 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11,789In Stock
Cut Tape
$7.48
$5.86
$5.43
$4.95
Reel
$4.70
$4.69
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 477In Stock
$2.04
$1.94
$1.70
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN48 185In Stock
$8.35
$6.47
$5.99
$5.48
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 1,275In Stock
Cut Tape
$7.39
$5.69
$5.27
$4.80
Reel
$4.11
Min.: 1
Mult.: 1
: 2,500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 1,776In Stock
Cut Tape
$8.59
$6.66
$6.18
$5.64
Reel
$5.38
Min.: 1
Mult.: 1
: 2,500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 671In Stock
2,450Expected 2026/11/10
$7.15
$5.48
$5.06
$4.61
Min.: 1
Mult.: 1
Sub-GHz QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1,287In Stock
$5.94
$4.52
$4.18
$3.78
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 1,856In Stock
Cut Tape
$7.61
$5.87
$5.43
$4.95
Reel
$4.90
Min.: 1
Mult.: 1
: 2,500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape