SPI Digital Potentiometer ICs

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI 6In Stock
Min.: 1
Mult.: 1
Max.: 6

AD5144A 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 1.8 V to 5.5 V 700 nA - 55 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 423In Stock
450Expected 2026/10/21
Min.: 1
Mult.: 1
Max.: 873

AD5161 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 427In Stock
Min.: 1
Mult.: 1
Max.: 427

AD5161 5 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 82In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 3,041

AD5162 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 338In Stock
1,300On Order
Min.: 1
Mult.: 1
Max.: 1,638

AD5162 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 230In Stock
Min.: 1
Mult.: 1
Max.: 230

AD5162 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 316In Stock
Min.: 1
Mult.: 1
Max.: 316

AD5162 50 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 363In Stock
Min.: 1
Mult.: 1
Max.: 363

AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 269In Stock
Min.: 1
Mult.: 1
Max.: 269

AD5200 50 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 5-Bit Digital POT 273In Stock
Min.: 1
Mult.: 1
Max.: 273

AD5201 10 kOhms 500 PPM / C 30 % Single 33 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER 154In Stock
Min.: 1
Mult.: 1
Max.: 154

AD5203 10 kOhms 700 PPM / C 30 % Quad 64 Tap Volatile SPI 2.7 V 10 nA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 69In Stock
124Expected 2026/12/03
Min.: 1
Mult.: 1
Max.: 193

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 111In Stock
1,000Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 1,111

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 52In Stock
Min.: 1
Mult.: 1
Max.: 52

AD5204 50 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 219In Stock
Min.: 1
Mult.: 1
Max.: 219

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 124In Stock
Min.: 1
Mult.: 1
Max.: 124

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 93In Stock
Min.: 1
Mult.: 1
Max.: 93

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE & REEL 228In Stock
Min.: 1
Mult.: 1
Max.: 228

AD5207 100 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL 66In Stock
288On Order
Min.: 1
Mult.: 1
Max.: 354

AD5207 50 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 399In Stock
Min.: 1
Mult.: 1
Max.: 399

AD5231 50 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot 73In Stock
96Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 169

AD5232 10 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit EEMEM Dig POT 66In Stock
288On Order
Min.: 1
Mult.: 1
Max.: 354

AD5232 100 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 67In Stock
3,000Expected 2027/09/02
Min.: 1
Mult.: 1
Max.: 3,034

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 52In Stock
Min.: 1
Mult.: 1
Max.: 52

AD5260 200 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 135In Stock
384On Order
Min.: 1
Mult.: 1
Max.: 519

AD5260 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube