FBGA-484 FPGA - Field Programmable Gate Array

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
720On Order
$77.54
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
180On Order
$103.12
Min.: 1
Mult.: 1
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
100Expected 2026/11/13
$162.06
Min.: 1
Mult.: 1
EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 290 I/O 1.15 V 1.25 V 0 C + 85 C 3.125 Gb/s 4 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484Q
17Expected 2027/07/22
$181.64
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484C
86On Order
$112.97
$94.48
$90.88
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-2FGGA484C
44On Order
$127.22
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
117On Order
$115.92
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs
38Expected 2027/01/25
$257.55
Min.: 1
Mult.: 1
A3PE1500 16000 LE 270 kbit 280 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs
59Expected 2026/10/19
$123.69
$121.74
Min.: 1
Mult.: 1
A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 2027/06/14
$69.01
$65.56
$62.12
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 2026/12/22
$129.63
$123.15
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA
155On Order
$49.50
$39.59
$38.61
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 2026/12/03
$113.58
$90.85
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
$102.20
$81.77
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
95Expected 2026/10/05
$117.47
$93.96
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
60Expected 2026/12/11
$262.15
$220.21
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
5Expected 2027/03/11
$503.64
Min.: 1
Mult.: 1
Cyclone V GT 5CGTD7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
66Expected 2026/11/09
$80.90
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
57Expected 2026/11/16
$93.04
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
180On Order
$62.02
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 2026/11/16
$93.04
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
46Expected 2026/12/21
$154.68
Min.: 1
Mult.: 1
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
30Expected 2027/02/18
$194.48
Min.: 1
Mult.: 1
EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 290 I/O 1.15 V 1.25 V - 40 C + 100 C 3.125 Gb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
33Expected 2026/10/06
$287.09
$271.56
$267.94
Min.: 1
Mult.: 1
No
M2GL090TS 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484I
8Expected 2027/05/19
$104.51
$100.13
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484