NJM11100F1-TE2

Nisshinbo
513-NJM11100F1-TE2
NJM11100F1-TE2

Mfr.:

Description:
LDO Voltage Regulators 240mA 1.3V to 17V 240mA 1.0uF 0.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Adjustable
320 mA
1 Output
Positive
200 uA
75 dB
Adjustable
- 40 C
+ 85 C
200 mV
NJM11100
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Dropout Voltage - Max: 350 mV
Line Regulation: 0.1 %/V
Load Regulation: 0.01 %/mA
Output Voltage Range: 1.3 V to 17 V
Pd - Power Dissipation: 710 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 455

Stock:
455
Can Dispatch Immediately
On Order:
18,000
Expected 2026/10/21
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.31 $1.31
$0.949 $9.49
$0.861 $21.53
$0.761 $76.10
$0.714 $178.50
$0.686 $343.00
$0.668 $668.00
Full Reel (Order in multiples of 3000)
$0.654 $1,962.00
$0.593 $3,558.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩