IGB50N60T

Infineon Technologies
726-IGB50N60T
IGB50N60T

Mfr.:

Description:
IGBTs LOW LOSS IGBT TECH 600V 50A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
600 V
1.5 V
- 20 V, 20 V
90 A
333 W
- 40 C
+ 175 C
TRENCHSTOP IGBT
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Height: 4.4 mm
Length: 10.25 mm
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Tradename: TRENCHSTOP
Width: 9.9 mm
Part # Aliases: SP000054922 IGB5N6TXT IGB50N60TATMA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.69 $5.69
$3.73 $37.30
$2.74 $274.00
$2.44 $1,220.00
Full Reel (Order in multiples of 1000)
$2.16 $2,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.66
Min:
1