LOG200YBHR

Texas Instruments
595-LOG200YBHR
LOG200YBHR

Mfr.:

Description:
Logarithmic Amplifiers High-speed precision logarithmic amplifier with photodiode bias and dark-current correction

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
Logarithmic Amplifier
1 Channel
20 MHz
3 uA
32 mV
12.6 V
4.5 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: LOG200EVM LOG200
Dynamic Range dB: 160 dB
en - Input Voltage Noise Density: 4.1 nV/sqrt Hz
GBP - Gain Bandwidth Product: 60 MHz
In - Input Noise Current Density: 1.2 pA/sqrt Hz
Output Current per Channel: 5 mA
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$12.00 $36,000.00