SC-70-3 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive single 5. 5-V 3-MHz high-ou 1,800In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

4 Channel 3 MHz 3 V/us 1.4 mV 30 pA 5.5 V 1.5 V 165 uA 95 dB 32 nV/sqrt Hz SC-70-3 SMD/SMT Shutdown - 40 C + 125 C OPA310 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 5. 5-V 3-MHz high-ou 1,902In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

4 Channel 3 MHz 3 V/us 1.4 mV 30 pA 5.5 V 1.5 V 165 uA 95 dB 32 nV/sqrt Hz SC-70-3 SMD/SMT Shutdown - 40 C + 125 C OPA310 Reel, Cut Tape, MouseReel