OPA4354AQPWRQ1

Texas Instruments
595-OPA4354AQPWRQ1
OPA4354AQPWRQ1

Mfr.:

Description:
High Speed Operational Amplifiers Automotive 250MHz Ra il-to-Rail I/O CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA4354
4 Channel
100 MHz
150 V/us
110 dB
80 dB
100 mA
50 pA
2 mV
5.5 V
2.5 V
4.9 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 250 MHz
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
Height: 1.2 mm
In - Input Noise Current Density: 50 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Length: 5.1 mm
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 200 uV/V
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
Topology: Voltage Feedback
Vcm - Common Mode Voltage: 5.6 V
Width: 4.5 mm
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,059

Stock:
2,059 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.44 $6.44
$4.94 $49.40
$4.57 $114.25
$4.16 $416.00
$3.99 $997.50
$3.92 $1,960.00
$3.90 $3,900.00
Full Reel (Order in multiples of 2000)
$3.70 $7,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩