STMicroelectronics SMD/SMT Analog Comparators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 9,759In Stock
18,000Expected 2027/08/11
$0.27
$0.191
$0.171
$0.149
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Tube
STMicroelectronics Analog Comparators Low power dual voltage comparator 8,148In Stock
Cut Tape
$0.311
$0.216
$0.192
$0.165
Reel
$0.121
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1,738In Stock
Cut Tape
$1.04
$0.727
$0.654
$0.57
Reel
$0.366
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3,248In Stock
Cut Tape
$0.39
$0.266
$0.237
$0.204
Reel
$0.167
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5,969In Stock
Cut Tape
$0.44
$0.305
$0.271
$0.234
Reel
$0.185
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 8,305In Stock
Cut Tape
$0.45
$0.302
$0.266
$0.227
Reel
$0.176
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3,774In Stock
$0.58
$0.399
$0.357
$0.311
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 7,935In Stock
Cut Tape
$0.30
$0.217
$0.184
$0.158
Reel
$0.126
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 4,534In Stock
Cut Tape
$0.55
$0.383
$0.341
$0.297
Reel
$0.238
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 6,161In Stock
$0.44
$0.312
$0.304
$0.292
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
STMicroelectronics Analog Comparators Single GP Voltage 8,542In Stock
2,500Expected 2026/10/08
Cut Tape
$0.361
$0.249
$0.222
$0.191
Reel
$0.143
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 45In Stock
8,000On Order
$0.48
$0.348
$0.326
$0.291
$0.283
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 15,807In Stock
85,000Expected 2026/12/07
Cut Tape
$0.25
$0.17
$0.151
$0.129
Reel
$0.102
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparators 3,442In Stock
Cut Tape
$0.39
$0.276
$0.245
$0.211
Reel
$0.167
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV 3,810In Stock
15,000On Order
Cut Tape
$0.55
$0.387
$0.347
$0.301
Reel
$0.243
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns 5,464In Stock
Cut Tape
$0.52
$0.365
$0.326
$0.284
Reel
$0.228
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 158In Stock
5,000On Order
Cut Tape
$1.05
$0.752
$0.68
$0.599
Reel
$0.454
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 3,839In Stock
Cut Tape
$0.85
$0.594
$0.533
$0.468
Reel
$0.342
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.8V Hi Spd comparator 209In Stock
18,000On Order
Cut Tape
$1.45
$1.05
$0.944
$0.834
Reel
$0.682
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 20In Stock
6,000Expected 2027/06/14
Cut Tape
$1.80
$1.33
$1.13
$1.01
Reel
$0.849
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV 263In Stock
Cut Tape
$1.70
$1.26
$1.14
$1.01
Reel
$0.83
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 142In Stock
5,000On Order
Cut Tape
$1.40
$1.02
$0.92
$0.814
Reel
$0.628
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator 829In Stock
Cut Tape
$0.85
$0.605
$0.545
$0.479
Reel
$0.394
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower Quad Volt 2,312In Stock
10,000On Order
Cut Tape
$1.21
$0.873
$0.786
$0.692
Reel
$0.556
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparator 405In Stock
15,000On Order
Cut Tape
$0.711
$0.507
$0.455
$0.398
Reel
$0.333
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel