Analog Current Sense Amplifiers

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification SR - Slew Rate Packaging
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1,516In Stock
145On Order
Min.: 1
Mult.: 1
: 2,500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 2.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 8 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 8,158In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3,168In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1,689In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5,208In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7,573In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4,105In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4,885In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 990In Stock
Min.: 1
Mult.: 1
: 2,000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 2.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 2,271In Stock
Min.: 1
Mult.: 1
: 2,500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 2.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,692In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A5IDDFT 2,928In Stock
Min.: 1
Mult.: 1
: 3,000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,835In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2,312In Stock
Min.: 1
Mult.: 1
: 3,000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A4IDDFT 3,429In Stock
Min.: 1
Mult.: 1
: 3,000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 2,691In Stock
Min.: 1
Mult.: 1
: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 920In Stock
Min.: 1
Mult.: 1
: 2,000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 2.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2,949In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA193A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 1 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2,997In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA194A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 1 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,939In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA210BQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 0.4 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,973In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA210CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 0.4 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,865In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

INA213BQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 0.4 V/us Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

INA213CQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 0.4 V/us Reel, Cut Tape