Differential Amplifiers

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 283In Stock
$5.02
$3.83
$2.91
$2.81
Min.: 1
Mult.: 1
INA2143 2 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate 107In Stock
$14.54
$11.47
$10.04
$9.01
Min.: 1
Mult.: 1
THS4140 1 Channel 450 V/us 75 dB to 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High Speed 116In Stock
$16.70
$13.25
$12.33
$11.20
$9.76
Min.: 1
Mult.: 1
THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CDGNR 79In Stock
$22.16
$17.71
$14.91
$14.90
Min.: 1
Mult.: 1
THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4503CDGNR A 595-THS4503CDGNR 109In Stock
$18.90
$15.04
$13.63
$12.78
Min.: 1
Mult.: 1
THS4503 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT
141In Stock
Cut Tape
$11.87
$9.30
$8.66
$7.95
Reel
$6.69
Min.: 1
Mult.: 1
: 250
THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 748In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 620 kHz 2.2 V/us 125 dB 21 uA 300 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 800In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 850 kHz 2.2 V/us 125 dB 21 uA 370 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 799In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 1080 kHz 2.2 V/us 125 dB 21 uA 520 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 800In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 1600 kHz 2.2 V/us 123 dB 21 uA 960 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 1,682In Stock
Cut Tape
$0.89
$0.638
$0.576
$0.505
Reel
$0.414
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,192In Stock
Cut Tape
$0.89
$0.638
$0.576
$0.505
Reel
$0.414
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,367In Stock
Cut Tape
$0.89
$0.638
$0.576
$0.505
Reel
$0.423
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe 739In Stock
Cut Tape
$1.84
$1.36
$1.24
$1.10
Reel
$0.993
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,171In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.83
$7.80
Reel
$7.80
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 5,227In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.95
Reel
$7.95
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,767In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.95
Reel
$7.95
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,978In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.95
Reel
$7.95
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 18,175In Stock
Cut Tape
$3.86
$2.91
$2.67
$2.42
Reel
$2.08
Min.: 1
Mult.: 1
: 2,500
INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA 6,131In Stock
Cut Tape
$5.80
$4.43
$4.08
$3.71
Reel
$3.27
Min.: 1
Mult.: 1
: 2,500
INA145 1 Channel 500 kHz 0.45 V/us 76 dB 15 mA 50 nA 350 uV 36 V 4.5 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Voltage Program mable Gain A 595-IN A 595-INA146UA 4,775In Stock
Cut Tape
$5.65
$4.31
$3.97
$3.61
Reel
$3.23
Min.: 1
Mult.: 1
: 2,500
INA146 1 Channel 550 kHz 0.45 V/us 70 dB 15 mA 50 nA 3 mV 36 V 4.5 V 570 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA 14,137In Stock
Cut Tape
$5.51
$4.20
$3.88
$3.52
Reel
$3.11
Min.: 1
Mult.: 1
: 2,500
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGN 2,148In Stock
Cut Tape
$19.38
$15.75
$14.75
$13.87
Reel
$12.36
Min.: 1
Mult.: 1
: 2,500
THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 3,511In Stock
Cut Tape
$8.30
$6.43
$5.97
$5.45
Reel
$4.91
Min.: 1
Mult.: 1
: 2,500
LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 779In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.83
Reel
$7.08
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel