LE87271EQCT

Microchip Technology
494-LE87271EQCT
LE87271EQCT

Mfr.:

Description:
Differential Amplifiers xDSL CPE Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Differential Amplifiers
RoHS:  
SMD/SMT
QFN-20
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Differential Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le87271 Single-Channel Differential Amplifier

Microsemi / Microchip Le87271 Single-Channel Differential Amplifier is designed to work in Customer Premise Equipment (CPE) systems. It provides multiple bias levels to optimize power and performance. Also, the line driver features a power-down state, which forces low power. The control pins respond to input levels that can be generated with a standard GPIO. Microsemi / Microchip Le87271 device is available in a 20-pin (4x4mm) QFN package with an exposed pad for enhanced thermal conductivity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.62 $8,100.00