Cut Tape Differential Amplifiers

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 2,926In Stock
Cut Tape
$9.20
$7.18
$6.66
$6.09
Reel
$5.26
Min.: 1
Mult.: 1
: 3,000
THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 574In Stock
Cut Tape
$11.79
$9.26
$8.61
$7.91
Reel
$7.04
Min.: 1
Mult.: 1
: 1,000
LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2,961In Stock
Cut Tape
$3.33
$2.49
$2.29
$2.06
Reel
$1.76
Min.: 1
Mult.: 1
: 3,000
THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275
32,663In Stock
Cut Tape
$7.07
$5.44
$4.90
$4.57
Reel
$3.94
Min.: 1
Mult.: 1
Max.: 26,130
: 1,000
AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully
2,462In Stock
Cut Tape
$10.75
$8.42
$7.68
$7.13
Min.: 1
Mult.: 1
Max.: 1,969
MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKT 2,741In Stock
Cut Tape
$4.75
$3.61
$3.33
$3.00
Reel
$2.61
Min.: 1
Mult.: 1
: 2,500
INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Fully Diffe rential Amp 337In Stock
Cut Tape
$10.40
$8.11
$7.54
$6.91
Reel
$6.58
Min.: 1
Mult.: 1
: 250
THS4508 1 Channel 3 GHz 6.4 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3.75 V 39.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 3,736In Stock
Cut Tape
$2.06
$1.72
Reel
$1.56
Min.: 1
Mult.: 1
: 3,300
MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4,224In Stock
Cut Tape
$4.42
$3.35
$3.08
$2.79
Reel
$2.41
Min.: 1
Mult.: 1
: 2,500
INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2,671In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.83
Reel
$6.76
Min.: 1
Mult.: 1
: 3,000
THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output
7,288In Stock
Cut Tape
$6.45
$4.97
$4.44
$4.13
$3.97
Reel
$3.51
Min.: 1
Mult.: 1
Max.: 5,830
: 2,500
AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit
4,595In Stock
Cut Tape
$12.47
$9.99
$8.98
$8.36
Reel
$7.58
Min.: 1
Mult.: 1
Max.: 3,676
: 1,500
ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver
12,665In Stock
Cut Tape
$10.37
$8.12
$7.36
$6.87
Reel
$5.87
Min.: 1
Mult.: 1
Max.: 10,132
: 1,500
ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv
2,396In Stock
Cut Tape
$21.66
$17.28
$16.18
$15.11
Reel
$13.64
Min.: 1
Mult.: 1
Max.: 1,916
: 1,500
ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G 3 1 MHz Diff Amp
5,678In Stock
Cut Tape
$5.22
$4.48
$3.86
$3.68
Reel
$3.20
Min.: 1
Mult.: 1
Max.: 4,542
: 1,000
AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3,320In Stock
Cut Tape
$4.49
$3.41
$3.14
$2.84
Reel
$2.47
Min.: 1
Mult.: 1
: 2,500
INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 792In Stock
Cut Tape
$8.73
$6.78
$6.29
$5.76
Reel
$5.06
Min.: 1
Mult.: 1
: 1,000
LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp
19,649In Stock
Cut Tape
$3.54
$2.71
$2.36
$2.17
Reel
$1.88
Min.: 1
Mult.: 1
Max.: 15,719
: 1,500
ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver
1,813In Stock
Cut Tape
$16.54
$13.30
$11.90
$11.89
Reel
$10.09
Min.: 1
Mult.: 1
Max.: 1,450
: 250
ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra Low Distortion Diff ADC Driver
1,839In Stock
Cut Tape
$12.84
$10.21
$9.18
$8.61
Reel
$7.97
Min.: 1
Mult.: 1
Max.: 1,471
: 1,500
ADA4939-1 1 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5.2GHz DIFF AMP
877In Stock
Cut Tape
$67.35
$55.63
$52.70
$52.04
Reel
$51.81
Min.: 1
Mult.: 1
Max.: 718
: 500
ADL5569 2 Channel 6.5 GHz 24 V/ns 47 dB 5.25 V 4.75 V 86 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1,503In Stock
Cut Tape
$5.69
$4.34
$4.00
$3.62
Reel
$3.17
Min.: 1
Mult.: 1
: 3,000
THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz
947In Stock
Cut Tape
$25.78
$20.97
$19.10
$18.11
Min.: 1
Mult.: 1
Max.: 757
AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver
1,226In Stock
Cut Tape
$19.68
$15.70
$14.46
$13.60
Min.: 1
Mult.: 1
Max.: 980
ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2,697In Stock
Cut Tape
$7.97
$6.15
$5.70
$5.21
Reel
$4.47
Min.: 1
Mult.: 1
: 2,500
THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel