DIP-40 Isolation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp
36Expected 2026/12/17
$276.17
$230.81
Min.: 1
Mult.: 1
ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 100 mV 18 V 4.5 V 6.5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
$275.56
$236.97
Min.: 1
Mult.: 1
ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube