SSOP-5 Operational Amplifiers - Op Amps

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN 3,000In Stock
Cut Tape
$1.16
$0.836
$0.754
$0.664
Reel
$0.478
Min.: 1
Mult.: 1
: 3,000
1 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.6 V 350 nA 2.4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7411G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2,891In Stock
Cut Tape
$1.93
$1.43
$1.30
$1.16
Reel
$0.971
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7231SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LOW VOLTAGE I/O CMOS AMPLIFIER
2,798In Stock
Cut Tape
$1.16
$0.839
$0.757
$0.668
Reel
$0.545
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 MHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS 3,677In Stock
Cut Tape
$1.35
$0.98
$0.889
$0.786
Reel
$0.654
Min.: 1
Mult.: 1
: 3,000
1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7241G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 5,124In Stock
Cut Tape
$1.29
$0.94
$0.85
$0.752
Reel
$0.626
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7231G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2,897In Stock
Cut Tape
$1.41
$1.02
$0.92
$0.813
Reel
$0.679
Min.: 1
Mult.: 1
: 3,000
1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7241SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR™, Automotive Excellent EMI Characteristics Input/Output Rail-to-Rail CMOS Operational Amplifier
3,623In Stock
Cut Tape
$1.58
$1.16
$1.05
$0.926
Reel
$0.756
Min.: 1
Mult.: 1
: 3,000
1 Channel 4 MHz 3.5 V/us 1 mV 1 pA 14 V 4 V 2.3 mA 3.5 mA 50 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER 4,600In Stock
Cut Tape
$3.33
$2.52
$2.30
$2.06
Reel
$1.76
Min.: 1
Mult.: 1
: 3,000
1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 1 mA 50 mA 80 dB 20 nV sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Ground Sense Operational Amplifier 5,208In Stock
Cut Tape
$0.65
$0.451
$0.404
$0.35
Reel
$0.281
Min.: 1
Mult.: 1
: 3,000
1 Channel 90 kHz 50 V/us 1 mV 1 pA 5.5 V 1.7 V 8.5 uA 4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7421SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN 2,844In Stock
Cut Tape
$1.15
$0.821
$0.74
$0.65
Reel
$0.538
Min.: 1
Mult.: 1
: 3,000
1 Channel 90 kHz 50 V/us 1 mV 1 pA 5.5 V 1.7 V 8.5 uA 4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7421G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 0.3 slew rate 4,769In Stock
Cut Tape
$0.83
$0.583
$0.522
$0.456
Reel
$0.341
Min.: 1
Mult.: 1
: 3,000
1 Channel 600 kHz 300 mV/us 1 mV 1 pA 5.5 V 1.7 V 50 uA 6 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7441SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V 2,296In Stock
Cut Tape
$0.97
$0.693
$0.626
$0.55
Reel
$0.452
Min.: 1
Mult.: 1
: 3,000
1 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 350 nA 2.4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V 2,975In Stock
Cut Tape
$0.661
$0.471
$0.422
$0.369
Reel
$0.299
Min.: 1
Mult.: 1
: 3,000
1 Channel 10 MHz 10 V/us 1 mV 1 pA 5.5 V 3 V 1.5 mA 8 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7485G Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V 5,611In Stock
Cut Tape
$0.34
$0.238
$0.212
$0.183
Reel
$0.149
Min.: 1
Mult.: 1
: 3,000
1 Channel 160 kHz 80 mV/us 2 mV 1 pA 7 V 1.8 V 10 uA 450 uA 60 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S55 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate 2,833In Stock
Cut Tape
$1.64
$1.20
$1.09
$0.968
Reel
$0.737
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 MHz 900 mV/us 1 mV 1 pA 14.5 V 5 V 440 uA 8 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BD7561SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Input/Output Full Swing Low Input Offset Voltage Operational Amplifier 3,493In Stock
Cut Tape
$0.77
$0.547
$0.491
$0.43
Reel
$0.355
Min.: 1
Mult.: 1
: 3,000
1 Channel 3.2 MHz 2.5 V/us 100 uV 1 pA 5.5 V 1.7 V 650 uA 17 mA 70 dB 18 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BD52 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR™, Nano Cap™, High Speed Ground Sense Excellent EMI Characteristics CMOS Operational Amplifier 2,216In Stock
Cut Tape
$1.30
$0.941
$0.848
$0.75
Reel
$0.633
Min.: 1
Mult.: 1
: 3,000
1 Channel 8 MHz 10 V/us 4 mV 1 pA 15 V 7 V 1.3 mA 7.5 mA 50 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C EMARMOUR Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps LOW NOISE LOW INPUT AMPLIFIER 8,744In Stock
Cut Tape
$2.30
$1.71
$1.56
$1.40
Reel
$1.13
Min.: 1
Mult.: 1
: 3,000
1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 950 uA 50 mA 80 dB 20 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Noise, Low Input Offset Voltage Precision CMOS Operational Amplifier 5,999In Stock
Cut Tape
$2.72
$2.05
$1.86
$1.67
Reel
$1.41
Min.: 1
Mult.: 1
: 3,000
1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 1 mA 50 mA 80 dB 20 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps AMPLIFIER 5,996In Stock
Cut Tape
$2.29
$1.71
$1.55
$1.40
Reel
$1.17
Min.: 1
Mult.: 1
: 3,000
1 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 645 uA 50 mA 80 dB 20 nV/sqrt Hz SSOP-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps x34 1 CIRCUIT OP AMP 2,418In Stock
Cut Tape
$0.22
$0.145
$0.128
$0.109
Reel
$0.084
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 2.5 mA 40 mA 70 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TA75S558 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate 2,130In Stock
Cut Tape
$1.41
$1.02
$0.92
$0.813
Reel
$0.679
Min.: 1
Mult.: 1
: 3,000
1 Channel 600 kHz 300 mV/us 1 mV 1 pA 14.5 V 5 V 180 uA 4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BD7541SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier 2,985In Stock
Cut Tape
$1.03
$0.741
$0.67
$0.59
Reel
$0.491
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.3 MHz 2.4 V/us 100 uV 1 pA 15 V 4 V 1.98 mA 9.3 mA 70 dB 50 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps LMR Series, Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier 2,865In Stock
Cut Tape
$2.90
$2.16
$1.98
$1.78
Reel
$1.54
Min.: 1
Mult.: 1
: 3,000
1 Channel 1.5 MHz 1.3 V/us 1 uV 150 pA 5.5 V 2.7 V 850 uA 110 dB 70 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers 2,272In Stock
Cut Tape
$0.89
$0.634
$0.571
$0.502
Reel
$0.411
Min.: 1
Mult.: 1
: 3,000
1 Channel 5 MHz 3 V/us 1.5 mV 2.5 pA 16 V 4 V 1.125 mA 90 dB 25 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C TLR237xY-C AEC-Q100 Reel, Cut Tape