Texas Instruments OPA2209 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA2209AIDGKR 2,154In Stock
Cut Tape
$5.62
$4.29
$3.97
$3.59
Reel
$3.40
Min.: 1
Mult.: 1
: 250
2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA2209AIDGKT
19,768Expected 2027/01/21
Cut Tape
$4.90
$3.69
$3.40
$3.07
Reel
$2.65
Min.: 1
Mult.: 1
: 2,500
2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Power 36V Op Amp A 595-OPA A 595-OPA2209AID
10,994Expected 2027/01/21
Cut Tape
$4.90
$3.70
$3.40
$3.11
Reel
$2.61
Min.: 1
Mult.: 1
: 2,500
2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Power 36V Op Amp A 595-OPA A 595-OPA2209AIDR
3,353Expected 2027/04/15
$5.47
$4.18
$3.61
$3.45
Min.: 1
Mult.: 1
2 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2209 Tube