LT1806 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P
402In Stock
$8.13
$6.27
$5.80
$5.29
Min.: 1
Mult.: 1
1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1806 Tube
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P
7,450In Stock
Cut Tape
$8.68
$6.71
$6.23
$5.70
Reel
$4.84
Min.: 1
Mult.: 1
: 500
1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P
363In Stock
Cut Tape
$8.00
$6.18
$5.71
$5.21
$5.18
$4.40
Min.: 1
Mult.: 1
1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P
127In Stock
200On Order
$8.62
$6.68
$6.19
$5.26
Min.: 1
Mult.: 1
1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1806 Tube