LMV1089VY/NOPB

Texas Instruments
926-LMV1089VY/NOPB
LMV1089VY/NOPB

Mfr.:

Description:
Microphone Preamplifiers Far-Field Noise Sup. Mic Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
0.1 %
LQFP-32
5.5 V
2.7 V
142 kOhms
62 dB
SMD/SMT
1.2 uA
- 40 C
+ 85 C
Class-AB
LMV1089
Tray
Amplifier Type: Far Field Microphone Preamplifier
Audio - Load Impedance: 10 kOhms
Brand: Texas Instruments
Input Signal Type: Single
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Output Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.70 $1,675.00