MUSES05-TE3

Nisshinbo
848-MUSES05-TE3
MUSES05-TE3

Mfr.:

Description:
Audio Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
0.00003 %
DFN-12
3.5 V
18 V
- 40 C
+ 105 C
SMD/SMT
MUSES05
Reel
Cut Tape
Brand: Nisshinbo
Gain: 130 dB
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 5 pA
Operating Supply Current: 5.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 40 V/us
Factory Pack Quantity: 100
Subcategory: Audio ICs
Type: Flagship Operational Amplifier
Vos - Input Offset Voltage: 1 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.26 $37.26
$30.30 $303.00
$28.55 $713.75
Full Reel (Order in multiples of 100)
$25.92 $2,592.00
$25.56 $5,112.00
$24.61 $12,305.00
1,000 Quote