NJM2783V-TE1

Nisshinbo
513-NJM2783V-TE1
NJM2783V-TE1

Mfr.:

Description:
Microphone Preamplifiers Monaural Microphone Amp w/ ALC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0 %
SSOP-14
13 V
2.7 V
SMD/SMT
- 40 C
+ 85 C
NJM2783
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Operating Supply Current: 3.5 mA
Output Type: Buffered
Pd - Power Dissipation: 450 mW
Product: Audio Amplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: - 35 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Tradename: NJM278
Voltage Gain dB: 20 dB to 63 dB
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,373

Stock:
2,373 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.911 $91.10
$0.855 $213.75
$0.833 $416.50
$0.709 $709.00
Full Reel (Order in multiples of 2000)
$0.708 $1,416.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩