Renesas Electronics Clock Buffer

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics 9QXL2001BNHGI
Renesas Electronics Clock Buffer 9QXL2001B DB2000QL 7In Stock
Min.: 1
Mult.: 1

9QXL2001B
Renesas Electronics 9QXL2001CNHGK
Renesas Electronics Clock Buffer 9QXL2001C DB2000QL 5In Stock
490Expected 2026/10/15
Min.: 1
Mult.: 1

9QXL2001C
Renesas Electronics Clock Buffer 2.5V NON-ZERO DELAY CLK BUFFER SS 44In Stock
Min.: 1
Mult.: 1

5 Output 8.7 ns SOIC-8 2.3 V 2.7 V 2305NZT 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 - LOW POWER 120In Stock
Min.: 1
Mult.: 1

4 Output 3.8 ns MLF-20 167 MHz 3 V 3.6 V 6V31021 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 55In Stock
Min.: 1
Mult.: 1

4 Output 1.5 ns TSSOP-20 3.135 V 3.465 V 8533I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew,1-to-9 3.3V,2.5V LVPECL/ECL 9In Stock
Min.: 1
Mult.: 1

9 Output 1070 ps 2.375 V 3.465 V 853S031 - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2108I DUAL 1:8 LVDS OUTPUT 1.8V FANOUT BUFFER 72In Stock
Min.: 1
Mult.: 1

16 Output 400 ps LVDS VFQFN-48 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2108 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp 285In Stock
Min.: 1
Mult.: 1

4 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0431 0 C + 70 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 47In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 165In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 197In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 25In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 148In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 Clock 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer Buffer 33In Stock
Min.: 1
Mult.: 1
: 2,500

6 Output 4.5 ns VFQFPN-40 150 MHz 3.135 V 3.465 V 9ZXL0651 0 C + 70 C
Renesas Electronics Clock Buffer 9ZXL0832E DB800ZL OEM DERIVATIVE 180In Stock
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0832 - 40 C + 85 C

Renesas Electronics Clock Buffer 9ZXL1232E DB1200ZL OEM DERIVATIVE 64In Stock
Min.: 1
Mult.: 1

12 Output 0 ps LP-HCSL VFQFPN-64 HCSL 400 MHz 3.135 V 3.465 V 9ZXL1232 - 40 C + 85 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB 147In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1530 0 C + 70 C
Renesas Electronics Clock Buffer 15 O/P LP-HCSL DB1900Z PCIe QPI 61In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1550 0 C + 70 C
Renesas Electronics Clock Buffer 9FGL0851D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 8
4,647Expected 2027/03/09
Min.: 1
Mult.: 1
: 2,500

8 Output VFQFPN-48 3.135 V 3.465 V 9FGL0851 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19204A QMUX 2:4 T&R
5,000Expected 2027/02/11
Min.: 1
Mult.: 1
: 2,500

4 Output 1.7 ns LP-HCSL VFQFPN-28 HCSL 2.97 V 3.63 V RC19204 - 40 C + 105 C

Renesas Electronics Clock Buffer OSCILLATOR, BUFFER AND MULTIPLIER
4,900On Order
Min.: 1
Mult.: 1
: 2,500

8 Output 5.5 ns TSSOP-16 200 MHz 2.375 V 5.25 V 552-02 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
17,175On Order
Min.: 1
Mult.: 1
: 3,000

4 Output 5 ns CMOS SOIC-8 CMOS 200 MHz 2.375 V 5.25 V 553M - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz
16,000On Order
Min.: 1
Mult.: 1
: 4,000

4 Output 4 ns 200 MHz 1.71 V 3.465 V 553S - 40 C + 105 C
Renesas Electronics Clock Buffer 5PB1214 Mixed Signal
15,900Expected 2027/12/13
Min.: 1
Mult.: 1
: 4,000

4 Output 2.7 ns 200 MHz 2.375 V 3.465 V 5PB1214 - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
18,700On Order
Min.: 1
Mult.: 1
: 4,000

74FCT38072