ADS8320SHKJ

Texas Instruments
595-ADS8320SHKJ
ADS8320SHKJ

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Temp 16B,High-Spd Micro Power ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS8320
SMD/SMT
CFP-8
16 bit
1 Channel
SPI
100 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
83 dB
- 55 C
+ 210 C
Tube
Brand: Texas Instruments
ENOB - Effective Number of Bits: 13.7 Bit
INL - Integral Nonlinearity: 0.034 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.95 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 500 mV
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 5
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$313.70 $313.70
$286.38 $2,863.80
$284.84 $7,121.00