Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.30V Non-Stocked
$4.44
$4.06
$3.68
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms 12 V 2.28 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.30V Non-Stocked
$6.82
$5.52
$4.91
$4.34
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms 12 V 2.32 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.40V Non-Stocked
$6.84
$5.52
$4.68
$4.40
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms 12 V 2.42 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.60V Non-Stocked
$4.80
$4.40
$4.05
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.62 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.60V Non-Stocked
$10.65
$7.50
$6.06
$5.13
$4.83
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.62 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.80V Non-Stocked
$6.28
$5.08
$4.51
$4.00
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.82 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.80V Non-Stocked
$7.50
$6.06
$5.13
$4.83
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.82 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY Non-Stocked
$7.69
$6.33
$5.66
$5.35
Min.: 50
Mult.: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 390 Ohms 12 V 2.92 V - 40 C + 85 C 500 mW Enhancement
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY Non-Stocked
Reel
$7.61
$6.33
$5.64
$5.28
Min.: 50
Mult.: 50
: 50
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 3.02 V - 40 C + 85 C 500 mW Enhancement Reel