PDIP-14 MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 41In Stock
$14.78
$8.40
$7.77
$7.47
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 19In Stock
50Expected 2026/11/06
$10.36
$5.65
$5.19
$4.86
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Channel Array 61In Stock
$11.10
$6.32
$5.80
$4.92
$4.86
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 8In Stock
50Expected 2026/10/21
$10.89
$6.64
$5.58
$4.73
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube