QPD1009TR7

Qorvo
772-QPD1009TR7
QPD1009TR7

Mfr.:

Description:
GaN FETs DC-4GHz,15W,50VGaNRFTr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
SMD/SMT
SMD-16
1 Channel
145 V
1.6 A
- 40 C
+ 85 C
16 W
4 GHz
1 GHz
GaN
Brand: Qorvo
Configuration: Single
Gain: 26.8 dB
Output Power: 42.4 dBm
Packaging: Reel
Product: RF Transistors
Product Type: GaN FETs
Factory Pack Quantity: 500
Subcategory: Transistors
Type: GaN RF Transistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$51.64 $25,820.00
5,000 Quote