ROHM Semiconductor Rectifiers

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 134,505In Stock
Cut Tape
$0.65
$0.293
$0.257
$0.194
Reel
$0.166
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 200V 3A SM SUPER FST 7,386In Stock
Cut Tape
$1.12
$0.518
$0.459
$0.354
Reel
$0.263
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128-2 200 V 3 A Super Fast Recovery Diode Single 920 mV 20 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1,850In Stock
Cut Tape
$2.61
$1.28
$1.15
$0.915
Reel
$0.822
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io
3,205In Stock
Cut Tape
$2.19
$1.06
$0.946
$0.751
$0.69
Reel
$0.62
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C RFN10BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1,329In Stock
Cut Tape
$3.85
$1.95
$1.76
$1.44
Reel
$1.36
$1.34
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252 3,075In Stock
Cut Tape
$2.16
$1.04
$0.932
$0.74
$0.677
Reel
$0.608
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers Rectifier Diode wideframe discrete 52,507In Stock
Cut Tape
$0.361
$0.157
$0.137
$0.102
Reel
$0.073
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TUMD2SM-2 600 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 200V VR 0.5A IO SOD-123FL; PMDU 5,201In Stock
Cut Tape
$2.79
$1.38
$1.24
$0.992
$0.973
Reel
$0.859
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FL-2 200 V 200 mA Super Fast Recovery Diode Single 950 mV 10 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers 100V Vrm 0.5A Io Recovery Diode 29,740In Stock
Cut Tape
$0.361
$0.16
$0.14
$0.104
Reel
$0.07
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TUMD2M-2 100 V 500 mA Super Fast Recovery Diode Single 980 mV 6 A 10 uA 25 ns + 150 C RF05VAM1S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1,602In Stock
Cut Tape
$3.37
$1.67
$1.52
$1.23
Reel
$1.14
$1.11
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,710In Stock
$2.76
$1.38
$1.23
$0.994
Min.: 1
Mult.: 1
Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io
3,763In Stock
Cut Tape
$2.51
$1.23
$1.10
$0.878
$0.823
Reel
$0.749
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,723In Stock
$2.76
$1.36
$1.22
$0.977
Min.: 1
Mult.: 1
Through Hole TO-220FN-2 350 V 20 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Fast Recovery Diode 1,934In Stock
$2.77
$1.36
$1.23
$0.983
Min.: 1
Mult.: 1
Through Hole TO-220FN-2 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-263S 16A Io
9,890In Stock
Cut Tape
$2.66
$1.33
$1.16
$0.955
Reel
$0.763
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 200 V 16 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V Vr 0.8A Io Fast Recovery Diode 22,564In Stock
Cut Tape
$0.49
$0.217
$0.191
$0.143
Reel
$0.093
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128-2 700 V 800 mA Super Fast Recovery Diode Single 1.5 V 15 A 1 uA 80 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 430V 20A SM SUPER FST 1,612In Stock
Cut Tape
$2.92
$1.44
$1.29
$1.05
Reel
$0.92
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,662In Stock
$2.93
$1.45
$1.30
$1.05
Min.: 1
Mult.: 1
Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers RFU 600V 1,574In Stock
Cut Tape
$3.01
$1.49
$1.34
$1.08
Reel
$0.959
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 350 V 20 A Super Fast Recovery Diode Single 1.45 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 400V .2A SM STD RCOVR 38,591In Stock
Cut Tape
$0.361
$0.167
$0.141
$0.11
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM4S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 30A RDL SUPER FST 1,174In Stock
$4.35
$2.22
$2.01
$1.81
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 30 A Super Fast Recovery Diode Single 2.8 V 200 A 10 uA 60 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 2,478In Stock
Cut Tape
$2.16
$1.04
$0.93
$0.74
Reel
$0.611
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252GE-3 600 V 3 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1,380In Stock
$3.48
$1.74
$1.57
$1.31
Min.: 1
Mult.: 1
Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2,429In Stock
Cut Tape
$2.67
$1.71
$1.17
$0.987
Reel
$0.811
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.3 V 100 A 10 uA 150 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers 200V Vrm; 3A Io TO-252 Rec Diode 5,000In Stock
Cut Tape
$1.33
$0.619
$0.55
$0.427
Reel
$0.323
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252GE-3 200 V 3 A Super Fast Recovery Diode Single 930 mV 40 A 10 uA 25 ns + 150 C Reel, Cut Tape, MouseReel