Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 300In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 341In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 525In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 385In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2,176In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 600 Volt 771In Stock
3,000Expected 2026/08/26
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 3,710In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 415In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 15,381In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 2,043In Stock
10,000Expected 2027/07/19
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 9,801In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 9,752In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 2,236In Stock
7,500Expected 2026/10/07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 47In Stock
110,000On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A Turbo 2 Ultrafast Diode 1,721In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 17 A 1 uA 30 ns - 40 C + 175 C STTH1R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 511In Stock
3,000Expected 2026/10/07
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 788In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1,635In Stock
2,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2x10A 300V 1V 40ns 297In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1 V 110 A 300 uA 40 ns - 40 C + 175 C STTH2003C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 118In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 604In Stock
6,000Expected 2027/01/11
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2.0 Amp 800 Volt 1,724In Stock
2,400Expected 2026/09/04
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 35 A 5 uA 75 ns + 175 C STTH208 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, dual Interleave Turbo 2 Ultrafast Diode 935In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 80 A 1 uA 50 ns + 175 C STTH20LCD06C Tube
STMicroelectronics Rectifiers 850 VRMS High Voltage 5,447In Stock
42,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 4,153In Stock
10,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel