Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers RECTIFIER 34,587In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 7,670In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10,852In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 5x6 600 V 5 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 190 A 60 uA 30 ns + 175 C STTH5R06DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1,131In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 5,409In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1,452In Stock
1,800Expected 2026/11/11
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.85 V 400 A 50 uA 60 ns - 65 C + 175 C STTH6006W Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 621In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 20 uA 49 ns + 175 C STTH6010 Tube
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 567In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 1,309In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.45 V 280 A 20 uA 25 ns + 175 C STTH60W03C Tube
STMicroelectronics Rectifiers high voltage diode 291In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Rectifiers 1200 V, 75 A Ultrafast Boost Diode 1,143In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7,645In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 5,406In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 4,651In Stock
5,000Expected 2027/07/19
Min.: 1
Mult.: 1

Through Hole TO-220 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,534In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics STTH60400SA1
STMicroelectronics Rectifiers Rad-Hard 60 A - 400 V Ultrafast Rectifier in SMD1 package - Engineering model 15In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60400HR
STMicroelectronics Rectifiers Field Effect Rectifier 3,041In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50V field-effect rectifier diode 1,680In Stock
5,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 50 V 15 A Standard Recovery Rectifier Single 490 mV 100 A 250 uA - 65 C + 150 C FERD15S50SB Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 75In Stock
2,000Expected 2026/09/07
Min.: 1
Mult.: 1

Through Hole TO-220FPAB-3 100 V 20 A Standard Recovery Rectifier Single 640 mV 250 A 140 uA + 175 C FERD20H100S Tube

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 2,415In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 480 mV 140 A 970 uA + 150 C FERD20L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 806In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 2,591In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Tube

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 519In Stock
2,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 1,486In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube
STMicroelectronics Rectifiers 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) 927In Stock
21,000Expected 2026/10/07
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 100 V 30 A Fast Recovery Rectifiers Single 970 mV 180 A 150 uA + 175 C FERD30SM100DJF Reel, Cut Tape, MouseReel