IXTY32P05T-TRL

IXYS
747-IXTY32P05T-TRL
IXTY32P05T-TRL

Mfr.:

Description:
MOSFET Modules TO252 50V 32A P-CH X2CLASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
P-Channel
- 50 V
- 32 A
39 mOhms
- 15 V, + 15 V
- 4.5 V
- 55 C
+ 150 C
83 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 27 ns
Product Type: MOSFET Modules
Rise Time: 28 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: TrenchP
Type: TrenchP
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.30 $5,750.00