Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY 1In Stock
50Expected 2026/10/09
Cut Tape
$12.08
$7.85
Reel
$7.85
$6.01
$5.73
Min.: 1
Mult.: 1
: 50
Si SMD/SMT N-Channel 4 Channel 10.6 V 80 mA 3 V - 40 C + 85 C 500 mW Depletion Reel, Cut Tape, MouseReel
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.70V 32In Stock
$9.46
$6.33
$5.08
$4.30
$4.05
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V 10In Stock
$10.63
$7.50
$6.25
$5.57
$5.22
Min.: 1
Mult.: 1
Si Through Hole PDIP-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.20V 109In Stock
$8.51
$6.82
$5.52
$4.91
$4.34
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms 12 V 2.22 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.50V 50In Stock
$8.57
$5.75
$4.59
$3.91
$3.68
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 6In Stock
$8.93
$7.15
$5.78
$5.14
$4.55
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 780 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 26In Stock
$12.28
$7.85
$6.52
$6.34
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 17In Stock
$11.18
$7.89
$6.57
$5.85
$5.48
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 50In Stock
$10.82
$7.63
$6.36
$5.66
$5.30
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 43In Stock
$14.94
$11.69
$9.73
$8.66
$8.11
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.50V 991In Stock
$9.92
$5.42
$5.33
$4.95
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.52 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 41In Stock
$14.78
$8.40
$7.77
$7.47
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 19In Stock
50Expected 2026/11/06
$10.36
$5.65
$5.19
$4.86
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Channel Array 61In Stock
$11.10
$6.32
$5.80
$4.92
$4.86
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 8In Stock
50Expected 2026/10/21
$10.89
$6.64
$5.58
$4.73
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad EPAD(R) N-Ch 45In Stock
$15.10
$10.03
$7.77
Min.: 1
Mult.: 1
Si Through Hole PDIP-16 N-Channel 4 Channel 10 V 12 mA 500 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 29In Stock
$11.18
$6.14
$5.64
$5.37
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.70V 58In Stock
$10.05
$5.99
$5.02
$4.72
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 23 Ohms 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.40V 75In Stock
$8.56
$5.69
$4.59
$4.09
$3.63
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms 12 V 2.42 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY 13In Stock
$13.32
$7.44
$6.86
$6.76
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms 12 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 6In Stock
$12.85
$7.16
$6.59
$6.45
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.20V 6In Stock
$9.06
$4.88
$4.47
$4.12
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.22 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.50V 17In Stock
$9.14
$5.41
$4.50
$4.07
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 28In Stock
$11.71
$8.51
$7.11
$6.33
$5.92
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.00V 5In Stock
$9.63
$6.44
$5.18
$4.37
$4.12
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms 12 V 2.02 V 0 C + 70 C 500 mW Enhancement Tube