PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,262
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,065In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 417In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 703In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 549In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 266In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 773In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 597In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 190In Stock
Min.: 1
Mult.: 1

PIC16 512 B 96 B PDIP-18 20 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)CE62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 464In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 805In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 575In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 746In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 3,003In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 SOIC-28 1.8 V 3.6 V 8 bit PIC16(L)F178x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 269In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 838In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 8 kB 352 B QFN-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 612In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 439In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1887x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP 530In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 78In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MQFP-44 4 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 163In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 539In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,290In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 341In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube